Single FETs, MOSFETs
Results:
3
from search:
FGD4536TM_F065
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Configuration | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Configuration | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Gate Charge(Qg) | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 10 In Stock |
| Ext. Price:
$10.56
| 750V 108A 2.6V 341W 25mΩ 1 N-channel N-Channel TO-247H-4L Single FETs, MOSFETs RoHS | TO-247H-4L | Tube-packed |
-
| 1 N-channel | N-Channel | 750V | - | 108A | 341W | 2.6V | 25mΩ | - | 142nC | -55℃~+175℃ | 2.935nF | 16.6pF | 221pF | |||||||||||||||||
Asian Brands | 5 In Stock |
| Ext. Price:
$4.23
| N-Channel 600V 43A 220W Through Hole TO-220F | TO-220F | Tube-packed |
-
| 1 N-channel | N-Channel | 600V | - | 43A | 220W | 4.5V | 60mΩ@10V | 78nC | - | -55℃~+150℃ | 4.6nF | 4pF | 80pF | |||||||||||||||||
0 In Stock |
| Ext. Price:
$9.52
| 600V 25A 3V 39W 65mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS | TO-220 | Bag-packed |
-
| 1 N-channel | - | 600V | - | 25A | 39W | 3V | 65mΩ@10V | 74nC@10V | - | -55℃~+150℃ | 2.7nF | 5pF | - | ||||||||||||||||||
Showing of 3