Single FETs, MOSFETs

Results: 1
from search: 0110-A4670
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Number
Type
Drain to Source Voltage
Configuration
Current - Continuous Drain(Id)
Pd - Power Dissipation
Gate Threshold Voltage (Vgs(th))
RDS(on)
Gate Charge(Qg)
Operating Temperature -
Input Capacitance(Ciss)
Reverse Transfer Capacitance (Crss@Vds)
Output Capacitance(Coss)
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Number
Type
Drain to Source Voltage
Configuration
Current - Continuous Drain(Id)
Pd - Power Dissipation
Gate Threshold Voltage (Vgs(th))
RDS(on)
Gate Charge(Qg)
Operating Temperature -
Input Capacitance(Ciss)
Reverse Transfer Capacitance (Crss@Vds)
Output Capacitance(Coss)
Asian Brands
VBsemi Elec
64
In Stock
1+ $0.6608 $0.6955
10+ $0.5356 $0.5637
More
500+ $0.3546 $0.3732
1,000+ $0.3349 $0.3525
LCSC-Reels Available
Ext. Price: $0.66
Full Reel: 4,000
P-Channel 60V 50A 4.2W Surface Mount SO-8
SO-8
Tape & Reel (TR)
-
2 P-Channel
P-Channel
60V
-
5A
4.2W
500mV
66mΩ@10V;70mΩ@4.5V
20nC@10V;10.1nC@4.5V
-55℃~+150℃
832pF
63pF
88pF
Showing
of 1