FET, MOSFET Arrays
Results:
4
from search:
BN 616 M3X10B
Reset All
Results:
0
of
4
Showing of 4
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Configuration | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Operating Temperature | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Vgs |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Configuration | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Operating Temperature | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Vgs | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,015 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.19
Full Reel:
3,000
| N-Channel+P-Channel Array 30V 40A Surface Mount SOIC-8 | SOIC-8 | Tape & Reel (TR) |
-
| N-Channel + P-Channel | 1 N-Channel + 1 P-Channel | - | 8A;7A | 40mΩ@4.5V | 30V | - | - | 2.5V | 23nC@10V | 1.25nF | 175pF | 235pF | - | ||||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.69
Full Reel:
3,000
| 8A 1.5W 18mΩ@4.5V 1.3V 2 N-Channel SMD-4P FET, MOSFET Arrays RoHS | SMD-4P | Tape & Reel (TR) |
-
| N-Channel | 2 N-Channel | Common Drain | 8A | 18mΩ@4.5V | 15V | -55℃~+150℃ | 1.5W | 1.3V | 8.8nC@4.5V | - | - | - | - | |||||||||||||||||
12 In Stock |
| Ext. Price:
$5.41
Full Reel:
3,000
| 139A 167W 3V 2 N-Channel PG-WHITFN-10-1(6.3x6) FET, MOSFET Arrays RoHS | PG-WHITFN-10-1(6.3x6) | Tape & Reel (TR) |
-
| N-Channel | 2 N-Channel | Half-Bridge | 139A | 3.4mΩ@10V;4.3mΩ@6V | 100V | -55℃~+175℃ | 167W | 3V | 52nC@10V | 3.7nF | 26pF | 570pF | - | ||||||||||||||||||
Asian Brands | Not available now
Not recommended for new
| - | Ext. Price: - Full Reel:
4,000
| N-Channel+P-Channel Array 40V 8A 7A 2W 2.8W Surface Mount SOP-8 | SOP-8 | Tape & Reel (TR) |
-
| N-Channel + P-Channel | 1 N-Channel + 1 P-Channel | - | 8A;7A | 15mΩ@10V;28mΩ@10V | 40V | -55℃~+150℃ | 2W;2.8W | 1.5V | 12nC;13nC | 415pF;520pF | 11pF;65pF | 122pF;100pF | ±20V | |||||||||||||||||
Showing of 4