FET, MOSFET Arrays

Results: 1
from search: 2322 706 72213
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Type
Number
Current - Continuous Drain(Id)
RDS(on)
Drain to Source Voltage
Operating Temperature
Pd - Power Dissipation
Gate Threshold Voltage (Vgs(th))
Gate Charge(Qg)
Input Capacitance(Ciss)
Reverse Transfer Capacitance (Crss@Vds)
Output Capacitance(Coss)
Vgs
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Type
Number
Current - Continuous Drain(Id)
RDS(on)
Drain to Source Voltage
Operating Temperature
Pd - Power Dissipation
Gate Threshold Voltage (Vgs(th))
Gate Charge(Qg)
Input Capacitance(Ciss)
Reverse Transfer Capacitance (Crss@Vds)
Output Capacitance(Coss)
Vgs
Asian Brands
GOFORD
25
In Stock
Not recommended for new
5+ $0.1602
50+ $0.1242
More
2,500+ $0.0809
6,250+ $0.0758
LCSC-Reels Available
Ext. Price: $0.8
Full Reel: 2,500
N-Channel+P-Channel Array 30V 6.5A 2W Surface Mount SOP-8
SOP-8
Tape & Reel (TR)
-
N-Channel + P-Channel
1 N-Channel + 1 P-Channel
6.5A;5A
16mΩ@10V;37mΩ@10V
30V
-55℃~+150℃
2W
1.5V
14.8nC;11nC
479pF;608pF
59pF;68pF
68pF;75pF
±20V
Showing
of 1