FET, MOSFET Arrays
Results:
1
from search:
2322 706 72002L
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Operating Temperature | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Vgs |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Operating Temperature | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Vgs | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 25 In Stock
Not recommended for new
|
LCSC-Reels Available
| Ext. Price:
$0.8
Full Reel:
2,500
| N-Channel+P-Channel Array 30V 6.5A 2W Surface Mount SOP-8 | SOP-8 | Tape & Reel (TR) |
-
| N-Channel + P-Channel | 1 N-Channel + 1 P-Channel | 6.5A;5A | 16mΩ@10V;37mΩ@10V | 30V | -55℃~+150℃ | 2W | 1.5V | 14.8nC;11nC | 479pF;608pF | 59pF;68pF | 68pF;75pF | ±20V | |||||||||||||||||
Showing of 1