FET, MOSFET Arrays
Results:
1
from search:
0020-R7371 Rev.A
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Current - Continuous Drain(Id) | RDS(on) | Drain to Source Voltage | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$0.17
Full Reel:
2,500
| 6A 54mΩ@2.5V 2W 1.3V 2 N-Channel SOP-8 FET, MOSFET Arrays RoHS | SOP-8 | Tape & Reel (TR) |
-
| N-Channel | 2 N-Channel | 6A | 54mΩ@2.5V | 30V | 2W | -55℃~+150℃ | 1.3V | 5.1nC@4.5V | 421pF | - | - | ||||||||||||||
Showing of 1