Zener Diode Arrays
Results:
1,343
Reset All
Results:
0
of
1,343
Showing of 1,343
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Zener Voltage(Range) | Pd - Power Dissipation | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | Tolerance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Zener Voltage(Range) | Pd - Power Dissipation | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | Tolerance | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,740 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.48
Full Reel:
3,000
| 8VC Clamp 3A Ipp TVS DIODE SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| - | - | 5uA | - | - | - | - | - | - | ||||||||||||||||||
113,890 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.43
Full Reel:
3,000
| 40VC Clamp 1A Ipp TVS DIODE SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| - | - | 50nA | - | - | - | - | - | - | ||||||||||||||||||
5,280 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.65
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 12V 350mW Surface Mount SOT-323 | SOT-323 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 12V | 100nA@8V | 11.4V~12.7V | 350mW | 25Ω | - | - | ±5% | ||||||||||||||||||
Other Suppliers 90,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$1,533
SPQ:
3,000
| Zener Diode Array 1 Pair Common Anode 12V 350mW Surface Mount SOT-323 | SOT-323 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
11,830 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.77
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 12V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 12V | 100nA@9V | 11.4V~12.7V | 300mW | 20Ω | 90Ω | -65℃~+150℃ | - | ||||||||||||||||||
11,690 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 27V 225mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 27V | 50nA | 25.65V~28.35V | 225mW | - | - | -55℃~+150℃ | - | ||||||||||||||||||
15,690 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| 46VC Clamp 0.87A Ipp TVS DIODE SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| - | - | 50nA | - | - | - | - | - | - | ||||||||||||||||||
7,735 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.32
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 3.3V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 3.3V | - | 3.1V~3.5V | 300mW | 95Ω | 500Ω | -65℃~+150℃ | - | ||||||||||||||||||
5,125 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.43
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 5.1V | 100nA@800mV | 4.8V~5.4V | 300mW | 60Ω | 480Ω | -65℃~+150℃ | - | ||||||||||||||||||
4,955 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.82
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 5.1V | 2uA@2V | 5V~5.2V | 300mW | 60Ω | - | - | ±2% | ||||||||||||||||||
5,120 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.39
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 6.8V 150mW SOT-416 | SOT-416 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 6.8V | 500nA@3.5V | 6.47V~7.14V | 150mW | 40Ω | - | -55℃~+150℃ | - | ||||||||||||||||||
2,720 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.4
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 11V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 11V | 100nA@8.5V | 10.4V~11.6V | 300mW | 20Ω | 70Ω | -65℃~+150℃ | - | ||||||||||||||||||
10,460 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.74
Full Reel:
3,000
| 21VC Clamp 1.8A Ipp TVS DIODE SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| - | - | 50nA | - | - | - | - | - | - | ||||||||||||||||||
3,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| 2 Pair Common Anode 200mW 6.8V TSSOP-5(SC-70-5)SOT-353 Zener Diode Arrays RoHS | TSSOP-5(SC-70-5)SOT-353 | Tape & Reel (TR) |
-
| 2 Pair Common Anode | 6.8V | 500nA@3.5V | - | 200mW | 40Ω | - | - | - | ||||||||||||||||||
2,980 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.85
Full Reel:
3,000
| Zener Diode 3 Independent 15V 200mW Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 3 Independent | 15V | 100nA | 14.25V~15.75V | 200mW | 16Ω | 600Ω | -65℃~+150℃ | - | ||||||||||||||||||
2,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
3,000
| 1 Pair Common Anode 6.66V~6.94V 300mW 6.8V SOT-23 Zener Diode Arrays RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 6.8V | 2uA@4V | 6.66V~6.94V | 300mW | 15Ω | - | - | ±2% | ||||||||||||||||||
5,295 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.25
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 15V 500mW Surface Mount SOT-23-3 | SOT-23-3 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 15V | 50nA@1V | 14.25V~15.6V | 500mW | 30Ω | 110Ω | -55℃~+150℃ | ±5% | ||||||||||||||||||
3,500 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Cathode 7.5V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Cathode | 7.5V | - | 7V~7.9V | 300mW | 7Ω | 50Ω | -65℃~+150℃ | - | ||||||||||||||||||
2,945 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.64
Full Reel:
3,000
| Zener Diode 2 Independent 3.6V 200mW Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 2 Independent | 3.6V | 15uA@1V | 3.42V~3.78V | 200mW | 24Ω | 1.7kΩ | -65℃~+150℃ | - | ||||||||||||||||||
2,825 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| Zener Diode 20V 200mW Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 2 Independent | 20V | 100nA@14V | 18.8V~21.2V | 200mW | 55Ω | 225Ω | -65℃~+150℃ | - | ||||||||||||||||||
1,785 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.41
Full Reel:
3,000
| Zener Diode 3 Independent 3.3V 200mW Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 3 Independent | 3.3V | 5uA@1V | 3.1V~3.5V | 200mW | 95Ω | 600Ω | -65℃~+150℃ | - | ||||||||||||||||||
3,220 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.43
Full Reel:
3,000
| Zener Diode Array 1 Pair Common Anode 5.6V 500mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 5.6V | 1uA@2V | 5.32V~5.88V | 500mW | 40Ω | 400Ω | -55℃~+150℃ | ±5% | ||||||||||||||||||
Asian Brands | 11,340 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
5,000
| Zener Diode 7.5V 1W Surface Mount LL-41 | LL-41 | Tape & Reel (TR) |
-
| 1 Independent | 7.5V | 10uA@5V | - | 1W | 4Ω | 700Ω | - | ±5% | |||||||||||||||||
3,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
3,000
| 1 Pair Common Anode 11.8V~12.2V 300mW 12V SOT-23 Zener Diode Arrays RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 12V | 100nA@8V | 11.8V~12.2V | 300mW | 25Ω | - | - | ±2% | ||||||||||||||||||
2,750 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.44
Full Reel:
3,000
| Zener Diode 24V 200mW Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 2 Independent | 24V | 100nA@16.8V | 22.8V~25.6V | 200mW | 70Ω | 250Ω | -65℃~+150℃ | - | ||||||||||||||||||
2,930 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.57
Full Reel:
3,000
| 1 Pair Common Anode 3.4V~3.8V 300mW 3.6V SOT-23 Zener Diode Arrays RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Common Anode | 3.6V | 5uA@1V | 3.4V~3.8V | 300mW | 90Ω | - | - | ±5% | ||||||||||||||||||
Showing of 1,343
Go to Page