Single Zener Diodes
Results:
56,203
Reset All
Results:
0
of
56,203
Showing of 56,203
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range | Impedance(Zzk) | Tolerance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range | Impedance(Zzk) | Tolerance | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 24,740 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
3,000
| Zener Diode Independent 18V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 18V | 50nA@12.6V | 250mW | 16.8V~19.1V | 45Ω | -65℃~+150℃ | - | - | |||||||||||||||||
Asian Brands | 47,860 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.27
Full Reel:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 300mW | 4.8V~5.4V | 60Ω | -40℃~+125℃ | 480Ω | - | |||||||||||||||||
Other Suppliers 1,440,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$403.2
SPQ:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
26+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
18,400 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| Zener Diode 1 Independent 10V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 10V | 200nA@7V | 250mW | 9.4V~10.6V | 20Ω | -40℃~+150℃ | - | ±5% | ||||||||||||||||||
Other Suppliers 300,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$804
SPQ:
3,000
| Zener Diode 1 Independent 10V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
2537
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
50,380 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| Zener Diode Independent 3.3V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 5uA@1V | 250mW | 3.1V~3.5V | 95Ω | - | - | ±5% | ||||||||||||||||||
Other Suppliers 600,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$846
SPQ:
3,000
| Zener Diode Independent 3.3V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
2537
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
28,070 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.45
Full Reel:
3,000
| Zener Diode Independent 12V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 100nA@8V | 250mW | 11.4V~12.7V | 25Ω | -65℃~+150℃ | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 120,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$306
SPQ:
3,000
| Zener Diode Independent 12V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
26+
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 38,420 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.3
Full Reel:
5,000
| Zener Diode Independent 5.1V 1W Surface Mount LL-41 | LL-41 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 10uA@1V | 1W | 4.59V~5.61V | 7Ω | - | 550Ω | - | |||||||||||||||||
Other Suppliers 1,050,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$684
SPQ:
5,000
| Zener Diode Independent 5.1V 1W Surface Mount LL-41 | LL-41 | Tape & Reel (TR) |
26+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
8,830 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.2V~6V | 40Ω | -40℃~+150℃ | - | ±5% | ||||||||||||||||||
Other Suppliers 150,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$936
SPQ:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
2534
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 73,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.17
Full Reel:
2,500
| Zener Diode Independent 3.6V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 2uA@1V | 500mW | 3.4V~3.8V | 85Ω | - | 600Ω | - | |||||||||||||||||
Other Suppliers 3,000,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$396
SPQ:
2,500
| Zener Diode Independent 3.6V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
26+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 120,700 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.64
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 500mW | 4.8V~5.4V | 60Ω | -55℃~+150℃ | 480Ω | - | |||||||||||||||||
Other Suppliers 300,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$144
SPQ:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 24,440 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.24
Full Reel:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 13uA@2V | 500mW | 4.4V~5V | 80Ω | -55℃~+150℃ | 500Ω | - | |||||||||||||||||
Other Suppliers 600,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$144
SPQ:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 50,040 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.19
Full Reel:
2,500
| Zener Diode Independent 4.7V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 500nA@1V | 500mW | 4.4V~5V | 60Ω | - | 600Ω | - | |||||||||||||||||
Asian Brands | 125,550 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| Zener Diode Independent 10V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 10V | 100nA@7V | 500mW | 9.5V~10.5V | 30Ω | - | - | - | |||||||||||||||||
Asian Brands | 521,550 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.63
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA | 500mW | 4.85V~5.36V | 130Ω | - | - | - | |||||||||||||||||
278,780 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.33
Full Reel:
3,000
| Zener Diode Independent 39V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 39V | 50nA | 250mW | 37V~41V | 130Ω | -65℃~+150℃ | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 150,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$195.3
SPQ:
3,000
| Zener Diode Independent 39V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
23+
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
50,400 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.56
Full Reel:
3,000
| Zener Diode Independent 12V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 12V | 100nA@8V | 250mW | 11.4V~12.7V | 25Ω | -55℃~+150℃ | - | ±5% | ||||||||||||||||||
Asian Brands | 57,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| 200mW 1 Independent 4.8V~5.4V 5.1V SOD-323 Single Zener Diodes RoHS | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 200mW | 4.8V~5.4V | 60Ω | -55℃~+150℃ | 480Ω | - | |||||||||||||||||
Asian Brands | 61,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.4
Full Reel:
3,000
| 200mW 1 Independent 3.1V~3.5V 3.3V SOD-323 Single Zener Diodes RoHS | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 5uA@1V | 200mW | 3.1V~3.5V | 95Ω | -55℃~+150℃ | 600Ω | - | |||||||||||||||||
Asian Brands | 290,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123FL | SOD-123FL | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 500mW | 4.8V~5.4V | 60Ω | - | 480Ω | - | |||||||||||||||||
Asian Brands | 344,550 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.33
Full Reel:
2,500
| Zener Diode Independent 5.1V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 100nA@1V | 500mW | 4.8V~5.4V | 35Ω | - | 550Ω | - | |||||||||||||||||
Asian Brands | 170,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Independent 12V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 100nA@8V | 500mW | 11.4V~12.7V | 25Ω | - | 150Ω | - | |||||||||||||||||
Asian Brands | 136,660 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.21
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 500mW | 4.8V~5.4V | 60Ω | - | 480Ω | - | |||||||||||||||||
Asian Brands | 119,840 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.25
Full Reel:
3,000
| Zener Diode Independent 5.1V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 200mW | 4.8V~5.4V | 60Ω | - | 480Ω | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 14,365 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.18
Full Reel:
3,000
| Zener Diode Independent 75V 200mW Surface Mount SOD-323F | SOD-323F | Tape & Reel (TR) |
-
| 1 Independent | 75V | 45nA@52.5V | 200mW | 71.25V~78.75V | 240Ω | - | 470Ω | - | |||||||||||||||||
18,630 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
10,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOD-882 | SOD-882 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.49V~5.71V | 40Ω | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 600,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$2,286
SPQ:
10,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOD-882 | SOD-882 | Tape & Reel (TR) |
2549
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 102,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.75
Full Reel:
3,000
| Zener Diode Independent 15V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 100nA@11V | 200mW | 13.8V~15.6V | 40Ω | - | - | - | |||||||||||||||||
Showing of 56,203
Go to Page