Single Zener Diodes
Results:
3,167
from search:
PTKS-ADH 4/SI 5x20 OG
Reset All
Results:
0
of
3,167
Showing of 3,167
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | Tolerance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | Tolerance | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 23,750 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.57
Full Reel:
3,000
| Zener Diode Independent 6.8V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 500mW | 6.4V~7.2V | 15Ω | 80Ω | - | - | |||||||||||||||||
Asian Brands | 165,650 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.39
Full Reel:
3,000
| 200mW 1 Independent 6.4V~7.2V 6.8V SOD-323 Single Zener Diodes RoHS | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 200mW | 6.4V~7.2V | 15Ω | 80Ω | -55℃~+150℃ | - | |||||||||||||||||
Asian Brands | 59,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
2,500
| Zener Diode Independent 4.3V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
-
| 1 Independent | 4.3V | 1uA | 500mW | 4V~4.6V | 75Ω | 600Ω | - | - | |||||||||||||||||
Asian Brands | 23,700 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.89
Full Reel:
3,000
| Zener Diode Independent 4.3V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 4.3V | 3uA@1V | 200mW | 4V~4.6V | 90Ω | 600Ω | - | - | |||||||||||||||||
Other Suppliers 900,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$337.5
SPQ:
3,000
| Zener Diode Independent 4.3V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
5,055 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.39
Full Reel:
3,000
| Zener Diode Independent 6.8V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 250mW | 6.4V~7.2V | 15Ω | - | -40℃~+150℃ | ±5% | ||||||||||||||||||
Other Suppliers 300,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$900
SPQ:
3,000
| Zener Diode Independent 6.8V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
2317.0
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 16,360 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.44
Full Reel:
3,000
| Zener Diode Independent 6.8V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 250mW | 6.4V~7.2V | 15Ω | - | -65℃~+150℃ | - | |||||||||||||||||
Asian Brands | 19,200 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.5
Full Reel:
3,000
| Zener Diode Independent 6.2V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 6.2V | 3uA@4V | 500mW | 5.8V~6.6V | 10Ω | 150Ω | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 15,660 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.74
Full Reel:
3,000
| Zener Diode Independent 6.2V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 6.2V | 3uA@4V | 300mW | 5.8V~6.6V | 10Ω | 100Ω | -65℃~+150℃ | - | |||||||||||||||||
Asian Brands | 15,990 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.73
Full Reel:
5,000
| 1.5W 1 Independent 4.84V~5.36V 5.1V SMA Single Zener Diodes RoHS | SMA | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 5uA@2V | 1.5W | 4.84V~5.36V | 4Ω | - | -55℃~+150℃ | - | |||||||||||||||||
Asian Brands | 36,050 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.62
Full Reel:
3,000
| Zener Diode 4.3V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 4.3V | 3uA | 200mW | 4V~4.6V | 90Ω | 600Ω | - | - | |||||||||||||||||
Asian Brands | 895,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.77
Full Reel:
3,000
| Zener Diode Independent 4.3V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 4.3V | 3uA | 200mW | 4V~4.6V | 90Ω | 600Ω | -55℃~+150℃ | - | |||||||||||||||||
Asian Brands | 44,290 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.57
Full Reel:
5,000
| Zener Diode Independent 5.1V 1500mW Surface Mount DO-214AC(SMA) | DO-214AC(SMA) | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 5uA | 1.5W | 4.84V~5.36V | 4Ω | 350Ω | -55℃~+150℃ | ±5% | |||||||||||||||||
Asian Brands | 28,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.88
Full Reel:
5,000
| Zener Diode Independent 7.5V 1000mW Surface Mount DO-214AC(SMA) | DO-214AC(SMA) | Tape & Reel (TR) |
-
| 1 Independent | 7.5V | 10uA@5V | 1W | 7.12V~7.88V | 4Ω | - | -55℃~+150℃ | - | |||||||||||||||||
Asian Brands | 103,750 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.86
Full Reel:
3,000
| Zener Diode Independent 6.2V 350mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 6.2V | 3uA@4V | 350mW | 5.89V~6.51V | 10Ω | 150Ω | -55℃~+150℃ | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 15,270 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.41
Full Reel:
5,000
| Zener Diode Independent 7.5V 1W Surface Mount MELF | MELF | Tape & Reel (TR) |
-
| 1 Independent | 7.5V | 10uA@5V | 1W | 7.13V~7.88V | 4Ω | 700Ω | -65℃~+200℃ | - | ||||||||||||||||
Asian Brands | 30,750 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.46
Full Reel:
3,000
| Zener Diode 6.8V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 500mW | 6.4V~7.2V | 15Ω | 80Ω | -55℃~+150℃ | - | |||||||||||||||||
Asian Brands | 37,600 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.93
Full Reel:
3,000
| Zener Diode Independent 6.2V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 6.2V | 3uA@4V | 500mW | 5.8V~6.6V | 10Ω | 150Ω | -55℃~+150℃ | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 10,245 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.69
Full Reel:
5,000
| Zener Diode Independent 5.1V 0.5W Surface Mount SMA | SMA | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA | 500mW | 4.84V~5.36V | 4Ω | 350Ω | -65℃~+150℃ | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 9,855 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.74
Full Reel:
5,000
| Zener Diode Independent 10V 1W Surface Mount SMA | SMA | Tape & Reel (TR) |
-
| 1 Independent | 10V | 1uA@7.6V | 1W | 9.5V~10.5V | 4Ω | 200Ω | -65℃~+150℃ | - | |||||||||||||||||
Asian Brands | 13,990 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.4
Full Reel:
5,000
| Zener Diode Independent 6.8V 1W Surface Mount SMA | SMA | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 10uA@4V | 1W | 6.46V~7.18V | 3.5Ω | - | -55℃~+150℃ | - | |||||||||||||||||
6,240 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.45
Full Reel:
3,000
| Zener Diode Independent 6.2V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 6.2V | 3uA@4V | 300mW | 5.8V~6.6V | 10Ω | - | -65℃~+150℃ | ±5% | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 150,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$561
SPQ:
3,000
| Zener Diode Independent 6.2V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
2542.0
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 10,630 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.53
Full Reel:
3,000
| Zener Diode Independent 5.6V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 10uA@4V | 500mW | 5.32V~5.88V | - | - | -55℃~+150℃ | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 10,030 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.51
Full Reel:
3,000
| Zener Diode Independent 6.8V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 500mW | 6.46V~7.14V | 15Ω | - | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 8,355 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.86
Full Reel:
2,500
| Zener Diode Independent 5.1V 550mW Surface Mount SMB | SMB | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 5uA@2V | 550mW | 4.84V~5.36V | 4Ω | 350Ω | -65℃~+150℃ | - | |||||||||||||||||
Asian Brands | 9,920 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
5,000
| 1.5W 1 Independent 4.84V~5.36V 5.1V SMA Single Zener Diodes RoHS | SMA | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 5uA@2V | 1.5W | 4.84V~5.36V | 4Ω | - | -55℃~+150℃ | - | |||||||||||||||||
Showing of 3,167
Go to Page