Single Zener Diodes
Results:
17,004
from search:
PTKS-ADH 4/2 OG
Reset All
Results:
0
of
17,004
Showing of 17,004
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range | Impedance(Zzk) | Tolerance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range | Impedance(Zzk) | Tolerance | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 167,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.28
Full Reel:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 300mW | 4.8V~5.4V | 60Ω | -40℃~+125℃ | 480Ω | - | |||||||||||||||||
Other Suppliers 1,440,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$403.2
SPQ:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
26+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 119,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.64
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 500mW | 4.8V~5.4V | 60Ω | -55℃~+150℃ | 480Ω | - | |||||||||||||||||
Other Suppliers 300,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$144
SPQ:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 73,400 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.17
Full Reel:
2,500
| Zener Diode Independent 3.6V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 2uA@1V | 500mW | 3.4V~3.8V | 85Ω | - | 600Ω | - | |||||||||||||||||
Other Suppliers 3,000,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$396
SPQ:
2,500
| Zener Diode Independent 3.6V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
26+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 24,320 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.24
Full Reel:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 13uA@2V | 500mW | 4.4V~5V | 80Ω | -55℃~+150℃ | 500Ω | - | |||||||||||||||||
Other Suppliers 600,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$144
SPQ:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
8,790 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.2V~6V | 40Ω | -40℃~+150℃ | - | ±5% | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 150,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$936
SPQ:
3,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
2534
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 683,950 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.63
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA | 500mW | 4.85V~5.36V | 130Ω | - | - | - | |||||||||||||||||
44,660 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.68
Full Reel:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 300mW | 4.8V~5.4V | 60Ω | -40℃~+150℃ | - | ±5% | ||||||||||||||||||
Asian Brands | 57,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| 200mW 1 Independent 4.8V~5.4V 5.1V SOD-323 Single Zener Diodes RoHS | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 200mW | 4.8V~5.4V | 60Ω | -55℃~+150℃ | 480Ω | - | |||||||||||||||||
Asian Brands | 290,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123FL | SOD-123FL | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 500mW | 4.8V~5.4V | 60Ω | - | 480Ω | - | |||||||||||||||||
Asian Brands | 182,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.21
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 500mW | 4.8V~5.4V | 60Ω | - | 480Ω | - | |||||||||||||||||
18,635 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
10,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOD-882 | SOD-882 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 250mW | 5.49V~5.71V | 40Ω | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 600,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$2,286
SPQ:
10,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOD-882 | SOD-882 | Tape & Reel (TR) |
2549
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 99,850 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 2uA@1V | 500mW | 4.47V~4.94V | 130Ω | - | - | - | |||||||||||||||||
Asian Brands | 33,950 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.46
Full Reel:
2,500
| Zener Diode Independent 6.2V 500mW Surface Mount LL-34 | LL-34 | Tape & Reel (TR) |
-
| 1 Independent | 6.2V | 100nA@2V | 500mW | 5.8V~6.6V | 10Ω | - | 200Ω | - | |||||||||||||||||
Asian Brands | 48,720 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.27
Full Reel:
3,000
| Zener Diode Independent 5.1V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 200mW | 5V~5.2V | 60Ω | -40℃~+125℃ | 480Ω | - | |||||||||||||||||
Asian Brands | 101,200 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| Zener Diode Independent 5.6V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 200mW | 5.2V~6V | 40Ω | - | 400Ω | - | |||||||||||||||||
Asian Brands | 25,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| Zener Diode Independent 4.7V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 3uA@2V | 200mW | 4.4V~5V | 80Ω | - | 500Ω | - | |||||||||||||||||
Asian Brands | 68,750 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.57
Full Reel:
3,000
| Zener Diode Independent 6.8V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 6.8V | 2uA@4V | 500mW | 6.4V~7.2V | 15Ω | - | 80Ω | - | |||||||||||||||||
Asian Brands | 269,740 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.25
Full Reel:
3,000
| Zener Diode Independent 5.1V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@2V | 200mW | 4.8V~5.4V | 60Ω | - | 480Ω | - | |||||||||||||||||
Asian Brands | 34,850 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.91
Full Reel:
2,500
| Zener Diode Independent 3.6V 500mW Surface Mount LL-34(Mini-MELF) | LL-34(Mini-MELF) | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 2uA@1V | 500mW | 3.53V~3.67V | 85Ω | -65℃~+200℃ | 600Ω | - | |||||||||||||||||
129,250 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.92
Full Reel:
3,000
| Zener Diode Independent 5.1V 200mW Surface Mount SOD-323FL | SOD-323FL | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@1.5V | 200mW | 4.98V~5.2V | 80Ω | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 22,465 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
2,500
| Zener Diode Independent 18V 400mW Surface Mount SOD-80C | SOD-80C | Tape & Reel (TR) |
-
| 1 Independent | 18V | 50nA@12.6V | 400mW | 17.6V~18.4V | 45Ω | -65℃~+200℃ | - | ±2% | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 26,960 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.45
Full Reel:
2,500
| Zener Diode Independent 5.6V 500mW Surface Mount SOD-80C | SOD-80C | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 1uA@2V | 500mW | 5.2V~6V | 40Ω | -65℃~+200℃ | - | ±5% | |||||||||||||||||
Asian Brands | 29,550 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.68
Full Reel:
3,000
| Zener Diode Independent 5.1V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@1.5V | 200mW | 4.8V~5.4V | 130Ω | - | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 55,690 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| Zener Diode Independent 5.1V 370mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 2uA@1V | 370mW | 4.8V~5.4V | 60Ω | -65℃~+150℃ | 480Ω | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 17,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.41
Full Reel:
3,000
| Zener Diode Independent 4.7V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 3uA@2V | 250mW | 4.4V~5V | 80Ω | - | - | ±5% | |||||||||||||||||
Showing of 17,004
Go to Page