Single Zener Diodes
Results:
1
from search:
CZRT5227B-HF
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range | Impedance(Zzk) | Tolerance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range | Impedance(Zzk) | Tolerance | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$0.11
Full Reel:
3,000
| 300mW 1 Independent 3.42V~3.78V 3.6V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | 15uA@1V | 300mW | 3.42V~3.78V | 24Ω | -65℃~+150℃ | 1.7kΩ | - | ||||||||||||||
Showing of 1