Single Diodes
Results:
2
from search:
TMC-S-09-L 3,2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - DC Reverse (Vr) (Max) | Diode Configuration | Pd - Power Dissipation | Current - Rectified | Reverse Recovery Time (trr) | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - DC Reverse (Vr) (Max) | Diode Configuration | Pd - Power Dissipation | Current - Rectified | Reverse Recovery Time (trr) | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 9,010 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
3,000
| 50ns 200V 2 Independent 1.25V@200mA 400mA SOT-143 Single Diodes RoHS | SOT-143 | Tape & Reel (TR) |
-
| 200V | 2 Independent | 350mW | 400mA | 50ns | 100nA@200V | 1.25V@200mA | -65℃~+150℃ | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.3
Full Reel:
10,000
| 1 Pair Series Connection 4V 600mV@10mA 30mA SOT-23 Single Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| 4V | 1 Pair Series Connection | - | 30mA | - | 250nA@3V | 600mV@10mA | - | - | ||||||||||||||||||
Showing of 2