Single Diodes
Results:
1
from search:
SK35-TP
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$0.27
Full Reel:
3,000
| 1 Independent 50V 750mV@3A 3A SMC(DO-214AB) Single Diodes RoHS | SMC(DO-214AB) | Tape & Reel (TR) |
-
| 1 Independent | 50V | 3A | 500uA@50V | 750mV@3A | -55℃~+150℃ | 100A | ||||||||||||||||||
Showing of 1