Single Diodes
Results:
1
from search:
RF071M2S
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Pd - Power Dissipation | Current - Rectified | Reverse Recovery Time (trr) | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Pd - Power Dissipation | Current - Rectified | Reverse Recovery Time (trr) | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 200 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.67
Full Reel:
3,000
| 12ns 1 Independent 200V 780mV@700mA 700mA SOD-123F Single Diodes RoHS | SOD-123F | Tape & Reel (TR) |
-
| 1 Independent | 200V | - | 700mA | 12ns | 10nA@200V | 780mV@700mA | - | 15A | |||||||||||||||||
Showing of 1