Single Diodes
Results:
3
from search:
RB520S30YL
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.11
Full Reel:
8,000
| 1 Independent 30V 600mV@200mA 200mA SOD-523 Single Diodes RoHS | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 30V | 200mA | 1uA@10V | 600mV@200mA | - | 1A | |||||||||||||||||
Asian Brands | 103,250 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.96
Full Reel:
3,000
| Diode Independent 30V 0.2A Surface Mount SOD-523 | SOD-523 | Tape & Reel (TR) |
-
| Standalone | 30V | 200mA | 30uA | 500mV@200mA | - | 1A | |||||||||||||||||
Asian Brands | 8,550 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.86
Full Reel:
3,000
| Diode Independent 30V 0.2A Surface Mount SOD-523 | SOD-523 | Tape & Reel (TR) |
-
| Standalone | 30V | 200mA | 1uA | 600mV@200mA | - | 1A | |||||||||||||||||
Showing of 3