Single Diodes
Results:
5
from search:
PFC-W1206LF-03-1502-B
TNPW120615K0BEEA
Reset All
Results:
0
of
5
Showing of 5
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Pd - Power Dissipation | Current - Rectified | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Pd - Power Dissipation | Current - Rectified | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$1.58
Full Reel:
1,000
| 1 Independent 20V 550mV@15A 15A R-6 Single Diodes RoHS | R-6 | Tape & Reel (TR) |
-
| 1 Independent | 20V | - | 15A | 500uA@20V | - | 550mV@15A | -55℃~+200℃ | 340A | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.09
Full Reel:
4,000
| 150ns 1.2V@1.5A 1.5A DO-15 Single Diodes RoHS | DO-15 | Tape & Reel (TR) |
-
| - | - | - | 1.5A | 5uA@100V | 150ns | 1.2V@1.5A | -65℃~+150℃ | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.93
| Diode Independent 200V 15A Through Hole TO-220AC-2 | TO-220AC-2 | Tube-packed |
-
| Standalone | 200V | - | 15A | 10uA@200V | - | 1.15V@30A | - | 150A | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 18 In Stock |
| Ext. Price:
$1.24
| 28ns 200V 1 Independent 1V@15A 15A TO-220AC Single Diodes RoHS | TO-220AC | Tube-packed |
-
| 1 Independent | 200V | - | 15A | 10uA@200V | 28ns | 1V@15A | - | 150A | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 20 In Stock |
| Ext. Price:
$1.23
| 28ns 1 Independent 200V 1.15V@30A 15A TO-220-2 Single Diodes RoHS | TO-220-2 | Tube-packed |
-
| 1 Independent | 200V | - | 15A | 10uA@200V | 28ns | 1.15V@30A | - | 150A | |||||||||||||||||
Showing of 5