Single Diodes
Results:
1
from search:
PALCE610H-25PC
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - DC Reverse (Vr) (Max) | Diode Configuration | Current - Rectified | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - DC Reverse (Vr) (Max) | Diode Configuration | Current - Rectified | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$117.51
| 2.5kV 1 Independent 1.83V@1180A 380A DO-205AB(DO-9) Single Diodes RoHS | DO-205AB(DO-9) | Bag-packed |
-
| 2.5kV | 1 Independent | 380A | 15mA | 1.83V@1180A | -40℃~+150℃ | 6.335kA | |||||||||||||||
Showing of 1