Single Diodes
Results:
7
from search:
MJ13.7H-G
Reset All
Results:
0
of
7
Showing of 7
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Pd - Power Dissipation | Current - Rectified | Reverse Recovery Time (trr) | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - DC Reverse (Vr) (Max) | Pd - Power Dissipation | Current - Rectified | Reverse Recovery Time (trr) | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 1,038,600 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.4
Full Reel:
3,000
| Diode Independent 100V 300mA Surface Mount SOD-323G | SOD-323G | Tape & Reel (TR) |
-
| Standalone | 100V | 400mW | 300mA | 8ns | 1uA@75V | 1.25V@150mA | -55℃~+150℃@(Tj) | 4A | |||||||||||||||||
355 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.43
Full Reel:
800
| 600V 1 Independent 2.1V@30A 30A D2PAK-2 Single Diodes RoHS | D2PAK-2 | Tape & Reel (TR) |
-
| 1 Independent | 600V | - | 30A | - | 20uA | 2.1V@30A | -55℃~+175℃ | 310A | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 1,490 In Stock |
| Ext. Price:
$0.31
Full Reel:
4,000
| Diode 15V | 1-1G1A | Tape & Reel (TR) |
-
| 1 Independent | 15V | - | - | - | 3nA | - | - | - | |||||||||||||||||
Asian Brands | 2,200 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.86
Full Reel:
3,000
| Diode Independent 30V 0.5A Surface Mount SOD-323G | SOD-323G | Tape & Reel (TR) |
-
| Standalone | 30V | - | 500mA | - | 100uA | 540mV | - | 2A | |||||||||||||||||
Asian Brands | 1,620 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
3,000
| Diode Independent 1000V 1A Surface Mount SOD-323G | SOD-323G | Tape & Reel (TR) |
-
| Standalone | 1kV | - | 1A | - | 5mA | 1.1V | -55℃~+150℃ | 15A | |||||||||||||||||
Asian Brands | 950 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
3,000
| Diode 45V 1A Surface Mount SOD-323G | SOD-323G | Tape & Reel (TR) |
-
| 1 Independent | 45V | - | 1A | - | 20uA@45V | 560mV@1A | - | 25A | |||||||||||||||||
Asian Brands | 450 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.8
Full Reel:
3,000
| Diode 45V 1A Surface Mount SOD-123G | SOD-123G | Tape & Reel (TR) |
-
| 1 Independent | 45V | - | 1A | - | 20uA@45V | 560mV@1A | - | 25A | |||||||||||||||||
Showing of 7