Diode Arrays
Results:
3
from search:
PDC6C013JB-SMA
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Current - Rectified | Voltage - Forward(Vf@If) | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | Pd - Power Dissipation |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Current - Rectified | Voltage - Forward(Vf@If) | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | Pd - Power Dissipation | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 1,600 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
2,000
| 50ns 1.25V@1A 400V 1A SMA(DO-214AC) Diode Arrays RoHS | SMA(DO-214AC) | Tape & Reel (TR) |
-
| - | 1A | 1.25V@1A | 400V | 5uA@400V | 50ns | -55℃~+150℃ | 30A | - | |||||||||||||||||
Asian Brands | 220 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.39
Full Reel:
2,000
| Diode 20V 5A Surface Mount SMA(DO-214AC) | SMA(DO-214AC) | Tape & Reel (TR) |
-
| 1 Independent | 5A | 550mV@5A | 20V | 200uA@20V | - | - | 100A | - | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.5
Full Reel:
2,000
| Diode 150V 3A Surface Mount SMA(DO-214AC) | SMA(DO-214AC) | Tape & Reel (TR) |
-
| 1 Independent | 3A | 950mV@3A | 150V | 1mA@150V | - | -65℃~+150℃ | 70A | - | |||||||||||||||||
Showing of 3