Diode Arrays
Results:
3
from search:
BAS16H RFG
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Current - Rectified | Voltage - Forward(Vf@If) | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | Pd - Power Dissipation |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Current - Rectified | Voltage - Forward(Vf@If) | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Reverse Recovery Time (trr) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | Pd - Power Dissipation | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 85 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.26
Full Reel:
10,000
| Diode 3 Independent 100V 200mA Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 3 Independent | 200mA | 1.25V@150mA | 100V | 500nA@80V | 4ns | -55℃~+150℃ | 4A | 250mW | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.41
Full Reel:
10,000
| Diode 3 Independent 100V 500mA Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 3 Independent | 500mA | 1.25V@150mA | 100V | 30nA | 4ns | -65℃~+150℃ | - | 250mW | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.49
Full Reel:
10,000
| Diode 3 Independent 100V 200mA Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 3 Independent | 200mA | 1.25V@150mA | 100V | 500nA | 4ns | -55℃~+150℃ | - | 250mW | |||||||||||||||||
Showing of 3