Single, Pre-Biased Bipolar Transistors
Results:
2
from search:
4290X 501 K
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | type | Current - Collector(Ic) | Collector - Emitter Voltage VCEO | Pd - Power Dissipation | DC Current Gain | Emitter-Base Voltage VEBO | Operating Temperature | Input Voltage (VI(on)@Ic,Vce) | Voltage - Input(Max)(VI(off)) | Output Voltage(VO(on)) | Input Resistor | Resistor Ratio | Vce Saturation(VCE(sat)) | Transition frequency(fT) | Current - Collector Cutoff |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | type | Current - Collector(Ic) | Collector - Emitter Voltage VCEO | Pd - Power Dissipation | DC Current Gain | Emitter-Base Voltage VEBO | Operating Temperature | Input Voltage (VI(on)@Ic,Vce) | Voltage - Input(Max)(VI(off)) | Output Voltage(VO(on)) | Input Resistor | Resistor Ratio | Vce Saturation(VCE(sat)) | Transition frequency(fT) | Current - Collector Cutoff | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 100 In Stock |
| Ext. Price:
$0.51
Full Reel:
3,000
| 50V 30 100mA 300mW 2 NPN (Pre-Biased) NPN Single, Pre-Biased Bipolar Transistors RoHS | - | Tape & Reel (TR) |
-
| 2 NPN (Pre-Biased) | NPN | 100mA | 50V | 300mW | 30 | - | - | 2V@5mA,0.2V | - | - | 4.7kΩ | 1 | 100mV@5mA,250uA | 250MHz | - | ||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - Full Reel:
4,000
| 15V 30 500mA 300mW SOT-666 Single, Pre-Biased Bipolar Transistors RoHS | SOT-666 | Tape & Reel (TR) |
-
| - | - | 500mA | 15V | 300mW | 30 | - | -65℃~+150℃ | - | - | - | 2.86kΩ | 1.2 | - | - | - | |||||||||||||||
Showing of 2