Single Bipolar Transistors
Results:
1
from search:
MMBD914
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - Forward(Vf@If) | Current - Rectified | Pd - Power Dissipation | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range | Reverse Recovery Time (trr) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - Forward(Vf@If) | Current - Rectified | Pd - Power Dissipation | Voltage - DC Reverse(Vr) | Reverse Leakage Current (Ir) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range | Reverse Recovery Time (trr) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 1,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.67
Full Reel:
3,000
| 300mA 1 Independent 1.25V@150mA 100V 4ns SOT-23 Single Bipolar Transistors RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 1.25V@150mA | 300mA | 350mW | 100V | 1uA@75V | 2A | -55℃~+150℃ | 4ns | |||||||||||||||||
Showing of 1