What Are Discrete Semiconductors?
Discrete semiconductors are individual semiconductor devices that perform a single function, as opposed to integrated circuits which combine multiple functions on one chip. The main types are diodes (which allow current in one direction), transistors (which switch or amplify signals — including MOSFETs, BJTs, and IGBTs), thyristors (for high-power switching), and Schottky/Zener diodes (for rectification and voltage regulation). LCSC Electronics stocks 60,000+ discrete semiconductor SKUs from 400+ manufacturers, with Asian alternatives available at up to 35% lower cost.
Discrete Semiconductors — Definition and Sub-Categories
A discrete semiconductor is a single-function semiconductor device packaged individually, as distinct from an integrated circuit. Discrete devices are the building blocks from which more complex circuits can be constructed and are essential where high power handling, specific voltage/current ratings, or custom circuit topologies are needed.
|
Sub-Category |
Function |
Key Parameters |
|
MOSFETs |
Voltage-controlled switches for power conversion and motor drive |
Vds, Rds(on), Id, gate charge (Qg), package |
|
Diodes (General) |
Rectification, voltage clamping, signal routing |
Forward voltage (Vf), reverse voltage (Vr), current rating |
|
Schottky Diodes |
Low-Vf rectification for high-efficiency power supplies |
Vf (0.2–0.5V), Vr, switching speed |
|
Zener Diodes |
Voltage regulation and reference in reverse bias |
Zener voltage (Vz), power rating, tolerance |
|
BJTs (Bipolar) |
Current-controlled switches and linear amplifiers |
hFE (gain), Vce, Ic, fT (transition frequency) |
|
IGBTs |
High-power switching for motor drives and inverters |
Vce(sat), collector current, switching loss, thermal resistance |
|
Thyristors / TRIACs |
High-power AC switching and phase control |
Holding current, trigger current, voltage rating |
How to Choose: Discrete Semiconductors Selection Guide
Start by identifying whether you need a switching device (MOSFET, IGBT, BJT) or a passive semiconductor (diode, Zener). For power switching under 200V, N-channel MOSFETs are the default choice — select by Rds(on) for efficiency and Vds for voltage margin. For high-voltage applications (>600V), consider IGBTs. For rectification, Schottky diodes offer the lowest forward voltage drop. For voltage regulation references, Zener diodes provide simple fixed-voltage clamping. Always derate voltage and current ratings by at least 20% from maximum.
Discrete Semiconductors Comparison
|
Device |
Control Type |
Typical Voltage |
Typical Current |
Best For |
|
N-Channel MOSFET |
Voltage (gate) |
20–200V |
1–100A |
DC switching, motor drive, power supplies |
|
P-Channel MOSFET |
Voltage (gate) |
20–60V |
1–30A |
High-side switching, load switches |
|
NPN BJT |
Current (base) |
20–100V |
0.1–10A |
Signal amplification, low-power switching |
|
Schottky Diode |
Passive |
20–100V |
0.5–30A |
Power supply rectification, OR-ing |
|
Zener Diode |
Passive (reverse) |
2.4–75V |
5–500mA |
Voltage regulation, reference, clamping |
|
IGBT |
Voltage (gate) |
600–1200V |
10–100A |
Motor drives, inverters, welding |
Why Source Discrete Semiconductors from LCSC Electronics
LCSC stocks 60,000+ discrete semiconductor SKUs from 400+ suppliers including Nexperia, Diodes Inc., Toshiba, and Asian brands like CJ Elec, LGE, Yangzhou Yangjie, and WAYON. The breadth covers everything from sub-$0.01 signal diodes to high-power IGBTs. Asian-manufactured MOSFETs and diodes often provide equivalent specifications at 35% lower cost. All parts ship from LCSC’s 130,000+ m² warehouses with 4-hour processing.
Frequently Asked Questions
Q: What is the difference between a MOSFET and a BJT?
A MOSFET is voltage-controlled — it switches based on gate-source voltage with almost no gate current. A BJT is current-controlled — it requires continuous base current to stay on, which wastes power. MOSFETs dominate modern power switching due to higher efficiency and easier gate drive circuits. BJTs are still used in some analog amplification and legacy designs.
Q: When should I use an N-channel vs P-channel MOSFET?
N-channel MOSFETs are used for low-side switching (between load and ground) and are more efficient with lower Rds(on) per die area. P-channel MOSFETs are used for high-side switching (between supply and load) where simplicity matters, though they have higher Rds(on). For high-side switches above ~20V, many designers prefer N-channel MOSFETs with charge pump gate drivers.
Q: What is Rds(on) and why does it matter?
Rds(on) is the drain-to-source on-resistance of a MOSFET when fully turned on. Lower Rds(on) means less power dissipated as heat during conduction (P = I² × Rds(on)). For high-current applications, minimizing Rds(on) is critical for efficiency and thermal management.
Q: What is a Schottky diode used for?
Schottky diodes have a lower forward voltage drop (0.2–0.5V) compared to standard silicon diodes (0.6–0.7V), making them ideal for high-efficiency power supply rectification, reverse polarity protection, and OR-ing circuits. Their fast switching speed also makes them suitable for high-frequency applications.
Q: How do I choose a Zener diode voltage?
Select a Zener voltage equal to your desired regulation/clamping voltage. Ensure the power rating exceeds the maximum power dissipation (P = Vz × Iz). For precision applications, choose tighter tolerance Zeners (±2% or ±5%). For basic clamping, standard ±10% tolerance is sufficient.
Q: Does LCSC stock power MOSFETs for motor control?
Yes. LCSC carries thousands of power MOSFETs suitable for motor drive applications, including automotive-grade and industrial-rated parts. Filter by Vds (voltage rating), Rds(on), package (TO-220, DPAK, QFN), and current rating to find the right fit. Asian-manufactured equivalents from CJ Elec and Yangzhou Yangjie offer cost savings at equivalent performance.