Tantalum - Polymer Capacitors
Results:
9
from search:
CR10-472J-T
Reset All
Results:
0
of
9
Showing of 9
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Current - Leakage | Ripple Current | Equivalent Series Resistance(ESR) | Operating Temperature |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Current - Leakage | Ripple Current | Equivalent Series Resistance(ESR) | Operating Temperature | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 5,040 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.92
Full Reel:
3,000
| 100uF ±20% 6.3V Tantalum Capacitors 70mΩ@100kHz 1411 | CASE-T-3528-12(mm) | Tape & Reel (TR) |
-
| 100uF | ±20% | 6.3V | - | - | 70mΩ@100kHz | -55℃~+105℃ | |||||||||||||||||
2,548 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.43
Full Reel:
3,000
| 47uF ±20% 6.3V Tantalum Capacitors 70mΩ@100kHz CASE-T-3528-12(mm) | CASE-T-3528-12(mm) | Tape & Reel (TR) |
-
| 47uF | ±20% | 6.3V | - | - | 70mΩ@100kHz | -55℃~+125℃ | ||||||||||||||||||
75 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| 10uF ±20% 25V Tantalum Capacitors 60mΩ@100kHz CASE-T-3528-12(mm) | CASE-T-3528-12(mm) | Tape & Reel (TR) |
-
| 10uF | ±20% | 25V | - | - | 60mΩ@100kHz | -55℃~+105℃ | ||||||||||||||||||
357 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
3,000
| 10uF ±20% 25V Tantalum Capacitors 100mΩ@100kHz CASE-T-3528-12(mm) | CASE-T-3528-12(mm) | Tape & Reel (TR) |
-
| 10uF | ±20% | 25V | - | - | 100mΩ@100kHz | -55℃~+85℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.85
| ±20% 100mΩ@100kHz 35V 10uF CASE-T-3528-12(mm)
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.Tantalum - Polymer Capacitors RoHS | CASE-T-3528-12(mm) | Bag-packed |
-
| 10uF | ±20% | 35V | 35uA@5mins | 1.27A@100kHz | 100mΩ@100kHz | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.6
Full Reel:
3,000
| Tantalum Capacitors CASE-T-3528 | CASE-T-3528 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$2.87
Full Reel:
3,000
| 33uF ±20% 16V Tantalum Capacitors CASE-T-3528-12(mm) | CASE-T-3528-12(mm) | Tape & Reel (TR) |
-
| 33uF | ±20% | 16V | - | - | 45mΩ@100kHz | -55℃~+105℃ | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.25
Full Reel:
2,500
| 47uF ±20% 6.3V Tantalum Capacitors CASE-T-3528-12(mm) | CASE-T-3528-12(mm) | Tape & Reel (TR) |
-
| 47uF | ±20% | 6.3V | - | - | 80mΩ@100kHz | -55℃~+105℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.35
Full Reel:
3,000
| 33uF ±20% 10V Tantalum Capacitors CASE-T-3528-12(mm) | CASE-T-3528-12(mm) | Tape & Reel (TR) |
-
| 33uF | ±20% | 10V | - | - | 70mΩ@100kHz | -55℃~+105℃ | ||||||||||||||||||
Showing of 9