Tantalum - Polymer Capacitors
Results:
1
from search:
%s
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Current - Leakage | Equivalent Series Resistance(ESR) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Current - Leakage | Equivalent Series Resistance(ESR) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock |
| Ext. Price:
$7.7
Full Reel:
500
| ±20% 16V 470uF 20mΩ@100kHz CASE-X-7343-43(mm)
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.Tantalum - Polymer Capacitors RoHS | CASE-X-7343-43(mm) | Tape & Reel (TR) |
-
| 470uF | ±20% | 16V | 752uA@25℃,5min | 20mΩ@100kHz | |||||||||||||||
Other Suppliers 25,000 Estimated lead time
141-143
business days
|
Ends in
00:00:00 | Ext. Price:
$25,895
SPQ:
500
| 470uF 16V 20mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum - Polymer Capacitors RoHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | CASE-X-7343-43(mm) | Tape & Reel (TR) |
-
| - | - | - | - | - | |||||||||||||||
Showing of 1