Aluminum Electrolytic Capacitors
Results:
7
from search:
WCR-WCR0603LF-1782-F-P-LT
Reset All
Results:
0
of
7
Showing of 7
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Lifetime | Operating Temperature | Pin Spacing | Diameter | Height - Seated (Max) | Equivalent Series Resistance(ESR) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Lifetime | Operating Temperature | Pin Spacing | Diameter | Height - Seated (Max) | Equivalent Series Resistance(ESR) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$172.2
| ±20% 450V 8200uF 16mΩ@120Hz Screw Terminals,D76xL225.7mm Aluminum Electrolytic Capacitors RoHS | Screw Terminals,D76xL225.7mm | Box-packed |
-
| 8200uF | ±20% | 450V | 43.3A@120Hz | 3000hrs@85℃ | -40℃~+85℃ | 31.8mm | 76mm | 225.7mm | 16mΩ@120Hz | |||||||||||||||
0 In Stock |
| Ext. Price:
$3.15
| ±20% 450V 82uF Through Hole,D25xL27mm Aluminum Electrolytic Capacitors RoHS | Through Hole,D25xL27mm | Box-packed |
-
| 82uF | ±20% | 450V | 790mA@100Hz | 3000hrs@105℃ | -40℃~+105℃ | 10mm | 25mm | 27mm | - | |||||||||||||||
0 In Stock |
| Ext. Price:
$2.89
| ±20% 450V 82uF Through Hole,D25xL27mm Aluminum Electrolytic Capacitors RoHS | Through Hole,D25xL27mm | Box-packed |
-
| 82uF | ±20% | 450V | 800mA@100Hz | 5000hrs@105℃ | -40℃~+105℃ | 10mm | 25mm | 27mm | - | |||||||||||||||
0 In Stock |
| Ext. Price:
$1.8
| ±20% 40V 820uF 175mΩ@100Hz Through Hole,D12.5xL30mm Aluminum Electrolytic Capacitors RoHS | Through Hole,D12.5xL30mm | Box-packed |
-
| 820uF | ±20% | 40V | 910mA@10kHz | 10000hrs@105℃ | -40℃~+105℃ | - | - | - | 175mΩ@100Hz | |||||||||||||||
0 In Stock |
| Ext. Price:
$2.29
| ±20% 40V 820uF 141mΩ@100Hz Through Hole,D15xL30mm Aluminum Electrolytic Capacitors RoHS | Through Hole,D15xL30mm | Box-packed |
-
| 820uF | ±20% | 40V | 1.261A@10kHz | 8000hrs@125℃ | -40℃~+125℃ | - | - | - | 141mΩ@100Hz | |||||||||||||||
0 In Stock |
| Ext. Price:
$254.89
| 0.22F 63V 5mΩ@100Hz ±20% Screw Terminals,D76xL225.7mm Aluminum Electrolytic Capacitors RoHS | Screw Terminals,D76xL225.7mm | Bag-packed |
-
| 0.22F | ±20% | 63V | 27A@100Hz | 15000hrs@85℃ | -40℃~+85℃ | 31.8mm | 76mm | 225.7mm | 5mΩ@100Hz | |||||||||||||||
0 In Stock |
| Ext. Price:
$27.47
Full Reel:
50
| ±20% 450V 820uF 231mΩ@100Hz Through Hole,D35xL80mm Aluminum Electrolytic Capacitors RoHS | Through Hole,D35xL80mm | Tape & Reel (TR) |
-
| 820uF | ±20% | 450V | 4.8A@100Hz | 5000hrs@85℃ | -40℃~+85℃ | - | 35mm | 80mm | 231mΩ@100Hz | |||||||||||||||
Showing of 7