Aluminum Electrolytic Capacitors
Results:
3
from search:
5004
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Lifetime | Operating Temperature | Pin Spacing | Diameter | Height - Seated (Max) | Equivalent Series Resistance(ESR) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Lifetime | Operating Temperature | Pin Spacing | Diameter | Height - Seated (Max) | Equivalent Series Resistance(ESR) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 370 In Stock |
| Ext. Price:
$4.17
| 470uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D35xL40mm 3000hrs@85℃ | Through Hole,D35xL40mm | Box-packed |
-
| 470uF | ±20% | 450V | - | 3000hrs@85℃ | -25℃~+85℃ | 10mm | 35mm | 40mm | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$174.15
| ±20% 400V 10000uF 13mΩ@120Hz Screw Terminals,D90xL155.4mm Aluminum Electrolytic Capacitors RoHS | Screw Terminals,D90xL155.4mm | Box-packed |
-
| 10000uF | ±20% | 400V | 52.2A@120Hz | 3000hrs@85℃ | -40℃~+85℃ | 31.8mm | 90mm | 155.4mm | 13mΩ@120Hz | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$55.45
| ±20% 400V 2200uF 58mΩ@120Hz Screw Terminals,D90xL155.4mm Aluminum Electrolytic Capacitors RoHS | Screw Terminals,D90xL155.4mm | Bag-packed |
-
| 2200uF | ±20% | 400V | 19.9A@120Hz | 3000hrs@85℃ | -40℃~+85℃ | 31.8mm | 90mm | 155.4mm | 58mΩ@120Hz | ||||||||||||||||||
Showing of 3