Aluminum - Polymer Capacitors
Results:
13
from search:
S01.105.05.0050/0050
Reset All
Results:
0
of
13
Showing of 13
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 3,690 In Stock |
| Ext. Price:
$0.77
| 10uF ±20% 50V Through Hole,D5xL8mm | Through Hole,D5xL8mm | Bag-packed |
-
| 10uF | ±20% | 50V | - | - | 5mm | 2mm | 8mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 3,155 In Stock |
| Ext. Price:
$1.1
| 47uF ±20% 50V Through Hole,D6.3xL8mm | Through Hole,D6.3xL8mm | Bag-packed |
-
| 47uF | ±20% | 50V | - | - | 6.3mm | 2.5mm | 8mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 2,060 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.03
Full Reel:
1,000
| 220uF ±20% 10V SMD,D6.3xL7mm 2000hrs@105℃ | SMD,D6.3xL7mm | Tape & Reel (TR) |
-
| 220uF | ±20% | 10V | 2.65A@100kHz | 35mΩ@100kHz | 6.3mm | 2.5mm | 7mm | -55℃~+105℃ | 2000hrs@105℃ | |||||||||||||||||
Asian Brands | 2,265 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
1,000
| 22uF 50V SMD,D6.3xL6mm | SMD,D6.3xL6mm | Tape & Reel (TR) |
-
| 22uF | ±20% | 50V | 2.3A@100kHz | - | 6.3mm | - | 6mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 2,280 In Stock |
| Ext. Price:
$0.71
| 22uF ±20% 50V Through Hole,D5xL8mm | Through Hole,D5xL8mm | Bag-packed |
-
| 22uF | ±20% | 50V | - | - | 5mm | 2mm | 8mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 1,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.65
Full Reel:
1,000
| 100uF 10V 100mΩ@100kHz 4.5A@100kHz ±20% SMD,D5xL6mm Aluminum - Polymer Capacitors RoHS | SMD,D5xL6mm | Tape & Reel (TR) |
-
| 100uF | ±20% | 10V | 4.5A@100kHz | 100mΩ@100kHz | 5mm | - | 6mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 675 In Stock |
| Ext. Price:
$0.42
| 22uF 50V 75mΩ@100kHz 1.8A@100kHz ±20% Through Hole,D4xL11mm Aluminum - Polymer Capacitors RoHS | Through Hole,D4xL11mm | Bag-packed |
-
| 22uF | ±20% | 50V | 1.8A@100kHz | 75mΩ@100kHz | 4mm | 1.5mm | 11mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 930 In Stock |
| Ext. Price:
$0.42
| 10uF 50V 1.5A@100kHz 120mΩ@100kHz ±20% Through Hole,D4xL8mm Aluminum - Polymer Capacitors RoHS | Through Hole,D4xL8mm | Bag-packed |
-
| 10uF | ±20% | 50V | 1.5A@100kHz | 120mΩ@100kHz | 4mm | 1.5mm | 8mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 925 In Stock |
| Ext. Price:
$0.53
| 22uF ±20% 50V Through Hole,D6.3xL8mm | Through Hole,D6.3xL8mm | Bag-packed |
-
| 22uF | ±20% | 50V | - | - | 6.3mm | 2.5mm | 8mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 645 In Stock |
| Ext. Price:
$0.57
| 47uF ±20% 50V Through Hole,D8xL9mm | Through Hole,D8xL9mm | Bag-packed |
-
| 47uF | ±20% | 50V | - | - | 8mm | 3.5mm | 9mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 520 In Stock |
| Ext. Price:
$0.62
| 22uF ±20% 16V Through Hole,D5.5xL9mm | Through Hole,D5.5xL9mm | Bag-packed |
-
| 22uF | ±20% | 16V | - | - | 5.5mm | 2.5mm | 9mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 340 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.74
Full Reel:
1,000
| 33uF 50V SMD,D6.3xL7.7mm | SMD,D6.3xL7.7mm | Tape & Reel (TR) |
-
| 33uF | ±20% | 50V | 2.5A@100kHz | - | 6.3mm | - | 7.7mm | -55℃~+105℃ | - | |||||||||||||||||
Asian Brands | 55 In Stock |
| Ext. Price:
$0.46
| 220uF ±20% 10V Through Hole,D5xL8mm | Through Hole,D5xL8mm | Bag-packed |
-
| 220uF | ±20% | 10V | - | - | 5mm | 2mm | 8mm | -55℃~+105℃ | - | |||||||||||||||||
Showing of 13