Aluminum - Polymer Capacitors
Results:
2
from search:
ICS85314BGI-01LF
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | Not available now
Not recommended for new
| - | Ext. Price: - | 100uF ±20% 50V Aluminum - Polymer Capacitors Through Hole,D6.3xL12mm 2000hrs@105℃ | Through Hole,D6.3xL12mm | Bag-packed |
-
| 100uF | ±20% | 50V | 1.15A@100kHz | 50mΩ@100kHz | 6.3mm | 2.5mm | 12mm | -55℃~+105℃ | 2000hrs@105℃ | ||
Asian Brands | Not available now
Not recommended for new
| - | Ext. Price: - | 100uF ±20% 50V Through Hole,D8xL12mm 2000hrs@105℃ | Through Hole,D8xL12mm | Bag-packed |
-
| 100uF | ±20% | 50V | 2.1A@100kHz | 40mΩ@100kHz | 8mm | 3.5mm | 12mm | -55℃~+105℃ | 2000hrs@105℃ |
Showing of 2