Aluminum - Polymer Capacitors
Results:
1
from search:
CR10-472J-T
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 695 In Stock |
| Ext. Price:
$0.41
| 100uF ±20% 6.3V Through Hole,D6.3xL5.5mm 2000hrs@105℃ | Through Hole,D6.3xL5.5mm | Bag-packed |
-
| 100uF | ±20% | 6.3V | 1.81A@100kHz | - | 6.3mm | 2.5mm | 5.5mm | -55℃~+105℃ | 2000hrs@105℃ | |||||||||||||||||
Showing of 1