Aluminum - Polymer Capacitors
Results:
1
from search:
APXE100ARA331MH80G
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not available now
Discontinued
| - | Ext. Price: - Full Reel:
900
| 330uF 10V 19mΩ 3.39A@100kHz ±20% SMD,D8xL7.7mm Aluminum - Polymer Capacitors RoHS | SMD,D8xL7.7mm | Tape & Reel (TR) |
-
| 330uF | ±20% | 10V | 3.39A@100kHz | 19mΩ | 8mm | - | 7.7mm | -55℃~+105℃ | 2000hrs@105℃ |
Showing of 1