Transistor, Photovoltaic Output Optoisolators
Results:
3
from search:
PFC-W1206LF-03-1303-B
RN732BT*1303B25
TNPW1206130KBE*
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$1.91
| 10mA 500mV@10mA,0.2mA 30V 5V 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS | DIP-4 | Tube-packed |
-
| - | 1.2V | Phototransistor | 1 | -40℃~+85℃ | 5kV | 10mA | 30V | 5V | 200%;200% | 500mV@10mA,0.2mA | - | 8us | - | 50mA | - | |||||||||||||||
0 In Stock |
| Ext. Price:
$1.72
| 10mA 500mV@10mA,0.2mA 30V 5V 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS | SMD-4P | Tube-packed |
-
| - | 1.2V | Phototransistor | 1 | -40℃~+85℃ | 5kV | 10mA | 30V | 5V | 200%;200% | 500mV@10mA,0.2mA | - | 8us | - | 0.2mA | - | |||||||||||||||
View
other suppliers' inventory on LCSC
| 10 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.59
Full Reel:
1,000
| 10mA 500mV@10mA,0.2mA 30V 5V 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS | SMD-4P | Tape & Reel (TR) |
-
| - | 1.2V | Phototransistor | 1 | -40℃~+85℃ | 5kV | 10mA | 30V | 5V | 200%;200% | 500mV@10mA,0.2mA | - | 8us | - | 0.2mA | - | ||||||||||||||
Showing of 3