Transistor, Photovoltaic Output Optoisolators
Results:
1
from search:
PC365NJ0000F
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Output Type | Voltage - Forward(Vf) | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Forward Current(If) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Output Type | Voltage - Forward(Vf) | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Forward Current(If) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 3,202 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.73
Full Reel:
3,000
| 80mA 1V@1mA,2mA 35V 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS | SOP-4-2.54mm | Tape & Reel (TR) |
-
| DC | Darlington Transistor | 1.2V | -30℃~+100℃ | 3.75kV | 80mA | 35V | 6V | 600% | 1V@1mA,2mA | 60us | 53us | 10mA | |||||||||||||||||
Showing of 1