Transistor, Photovoltaic Output Optoisolators
Results:
7
from search:
FIT-105-3/32
Reset All
Results:
0
of
7
Showing of 7
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 174 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.26
Full Reel:
3,000
| 50mA 300mV@10mA,1mA 80V 6V 1.25V DC SOIC-5-300mil Transistor, Photovoltaic Output Optoisolators RoHS | SOIC-5-300mil | Tape & Reel (TR) |
-
| DC | 1.25V | Phototransistor | 1 | -55℃~+100℃ | 5kV | 50mA | 80V | 6V | 150%;50% | 300mV@10mA,1mA | 3us | 4.7us | - | 60mA | - | ||||||||||||||
0 In Stock |
| Ext. Price:
$0.5
Full Reel:
3,000
| 50mA 300mV@10mA,1mA 70V 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS | SOIC-4-175mil | Tape & Reel (TR) |
-
| DC | 1.35V | Phototransistor | 1 | -40℃~+100℃ | 3.75kV | 50mA | 70V | 6V | 150%;50% | 300mV@10mA,1mA | 5.5us | 7us | 250mW | 60mA | - | |||||||||||||||
0 In Stock |
| Ext. Price:
$0.79
| SOP-5-4.4mm Transistor, Photovoltaic Output Optoisolators RoHS | SOP-5-4.4mm | Box-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||
0 In Stock |
| Ext. Price:
$39.76
| Through Hole Transistor, Photovoltaic Output Optoisolators RoHS | Through Hole | Tube-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||
View
other suppliers' inventory on LCSC
| 10 In Stock |
| Ext. Price:
$8.88
| 5uA 6V 1.4V DC SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS | SMD-8P | Tube-packed |
-
| DC | 1.4V | Photodiode | 2 | -40℃~+85℃ | 2.5kV | 5uA | - | 6V | - | - | 300us | 220us | - | 50mA | - | ||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - Full Reel:
750
| 5uA SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS | SMD-8P | Tape & Reel (TR) |
-
| - | - | - | 2 | - | 2.5kV | 5uA | - | - | - | - | - | - | - | - | - | |||||||||||||||
Not available now
Not recommended for new
| - | Ext. Price: - | DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS | DIP-6 | Tube-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||
Showing of 7