Transistor, Photovoltaic Output Optoisolators
Results:
2
from search:
CV+ 150 K07 B L1
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$181.12
| 50mA 30V 3V 1.3V DC Through Hole Transistor, Photovoltaic Output Optoisolators RoHS | Through Hole | Bag-packed |
-
| DC | 1.3V | Phototransistor | 1 | -40℃~+85℃ | 50kV | 50mA | 30V | 3V | 10% | - | - | 250mW | 50mA | Darlington output structure | |||||||||||||||
0 In Stock |
| Ext. Price:
$175.71
| 5V 3.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS | DIP-4 | Bag-packed |
-
| DC | 3.25V | Photodiode | - | -40℃~+85℃ | 15kV | - | - | 5V | -;- | 2us | 2us | - | 360mA | - | |||||||||||||||
Showing of 2