Transistor, Photovoltaic Output Optoisolators
Results:
2
from search:
CPM5.08/3VE
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Total Power Dissipation(Pd) | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Total Power Dissipation(Pd) | Forward Current(If) | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$4.34
Full Reel:
1,000
| 8mA 35V 5V 1.7V DC SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS | SMD-8P | Tape & Reel (TR) |
-
| DC | 1.7V | Phototransistor | 1 | -55℃~+100℃ | 5kV | 8mA | 35V | 5V | -;15% | 100mW | 25mA | - | |||||||||||||||
0 In Stock |
| Ext. Price:
$4.28
Full Reel:
1,000
| 8mA 35V 5V 1.7V DC SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS | SMD-8P | Tape & Reel (TR) |
-
| DC | 1.7V | - | 1 | -55℃~+100℃ | 5kV | 8mA | 35V | 5V | 15% | 100mW | 25mA | - | |||||||||||||||
Showing of 2