Transistor, Photovoltaic Output Optoisolators
Results:
1
from search:
ASMT-UWB1-ZX7A2
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Output Type | Voltage - Forward(Vf) | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Pd - Power Dissipation | Vce Saturation(VCE(sat)) | Rise time | Fall time | Forward Current(If) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Output Type | Voltage - Forward(Vf) | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Pd - Power Dissipation | Vce Saturation(VCE(sat)) | Rise time | Fall time | Forward Current(If) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 100 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.42
Full Reel:
1,000
| 50mA 60mV@20mA,1mA 80V 6V 1.24V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS | SMD-4P | Tape & Reel (TR) |
-
| DC | Phototransistor | 1.24V | -40℃~+110℃ | 6kV | 50mA | 80V | 6V | 80%;160% | 200mW | 60mV@20mA,1mA | 3us | 4us | 60mA | |||||||||||||||||
Showing of 1