Transistor, Photovoltaic Output Optoisolators
Results:
3
from search:
2322 706 72002L
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$3.24
| 200mA 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS | SOP-4 | Bag-packed |
-
| - | 1.1V | - | 1 | -55℃~+100℃ | 3.75kV | 200mA | - | - | - | - | 200us | 200us | - | - | Darlington output structure | |||||||||||||||
2 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.63
Full Reel:
3,500
| 200mA 1V@1mA,2mA 40V 1.1V AC,DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS | SOP-4 | Tape & Reel (TR) |
-
| AC,DC | 1.1V | Phototransistor | - | -55℃~+100℃ | 3.75kV | 200mA | 40V | - | 200%;2000% | 1V@1mA,2mA | 200us | 200us | - | 50mA | Darlington output structure | |||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - Full Reel:
3,500
| SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS | SOP-4-2.54mm | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Darlington output structure | |||||||||||||||
Showing of 3