Logic Output Optoisolators
Results:
1,928
Reset All
Results:
0
of
1,928
Showing of 1,928
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Load Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Rise time | Input threshold current | Fall time | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Load Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Rise time | Input threshold current | Fall time | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,651 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| 6V 10mA 5V 1.5V 2.7V~5.5V DC SO-5 Logic Output Optoisolators RoHS | SO-5 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 1 | 3.75kV | 20kV/us | 1.5V | 10mA | 80ns | 5V | 80ns | 6V | -40℃~+125℃ | 20mW | - | 1.6mA | - | 10mA | - | ||||||||||||||||||
27,295 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| 35V 200mA 5V 1.55V 10V~30V DC SOIC-5-4.6mm Logic Output Optoisolators RoHS | SOIC-5-4.6mm | Tape & Reel (TR) |
-
| DC | - | 10V~30V | 1 | 3.75kV | 15kV/us | 1.55V | 200mA | 200ns | 5V | 200ns | 35V | -40℃~+100℃ | - | - | 7.5mA | - | 20mA | - | ||||||||||||||||||
Other Suppliers 150,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$2,100.6
SPQ:
3,000
| 35V 200mA 5V 1.55V 10V~30V DC SOIC-5-4.6mm Logic Output Optoisolators RoHS | SOIC-5-4.6mm | Tape & Reel (TR) |
24+
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
16,585 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.81
Full Reel:
1,500
| 50mA 5V 1.4V 4.5V~5.5V AC,DC SO-8-150mil Logic Output Optoisolators RoHS | SO-8-150mil | Tape & Reel (TR) |
-
| AC,DC | - | 4.5V~5.5V | 1 | 3.75kV | 15kV/us | 1.4V | 50mA | 75ns | 5V | 75ns | - | -40℃~+85℃ | 85mW | - | 5mA | - | 20mA | Output enable control;Open-collector output | ||||||||||||||||||
5,261 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.92
Full Reel:
1,500
| 10mA 5V 1.3V 2.7V~5.5V DC SOIC-8 Logic Output Optoisolators RoHS | SOIC-8 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 2 | 3.75kV | 20kV/us | 1.3V | 10mA | 80ns | 5V | 80ns | - | -40℃~+105℃ | 20mW | - | 6mA | - | 8mA | Built-in Schmitt trigger;Open-collector output;Open-drain output | ||||||||||||||||||
11,307 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
1,500
| 50mA 1.55V 4.5V~30V DC SOIC-6-300mil Logic Output Optoisolators RoHS | SOIC-6-300mil | Tape & Reel (TR) |
-
| DC | - | 4.5V~30V | 1 | 5kV | 50kV/us | 1.55V | 50mA | 120ns | - | 120ns | - | -40℃~+110℃ | 100mW | - | 1.6mA | - | - | - | ||||||||||||||||||
5,000 In Stock |
| Ext. Price:
$1.05
| 35V 2A 6V 1.57V 10V~30V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | - | 10V~30V | 1 | 3.75kV | 40kV/us | 1.57V | 2A | 500ns | 6V | 500ns | 35V | -40℃~+125℃ | 40mW | - | 5mA | - | 10mA | Under-voltage lockout | ||||||||||||||||||
9,995 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.6
Full Reel:
1,000
| 50mA 6V 1.15V 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators RoHS | SOP-6-2.54mm | Tape & Reel (TR) |
-
| DC | - | 3V~15V | 1 | 5kV | - | 1.15V | 50mA | - | 6V | - | - | -55℃~+100℃ | 250mW | - | 1.6mA | - | 60mA | Built-in Schmitt trigger | ||||||||||||||||||
41,126 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.68
Full Reel:
1,500
| 13mA 5V 1.75V 4.5V~5.5V AC,DC SO-8 Logic Output Optoisolators RoHS | SO-8 | Tape & Reel (TR) |
-
| AC,DC | - | 4.5V~5.5V | 1 | 3.75kV | 15kV/us | 1.75V | 13mA | 25ns | 5V | 20ns | - | -40℃~+85℃ | 85mW | - | 5mA | - | 20mA | Output enable control;Open-collector output | ||||||||||||||||||
12,301 In Stock |
| Ext. Price:
$0.73
| 25mA 5V 1.45V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | - | 4.5V~5.5V | 1 | 5kV | 10kV/us | 1.45V | 25mA | 75ns | 5V | 75ns | - | -40℃~+85℃ | 85mW | - | 20mA | - | 50mA | Output enable control;Open-collector output | ||||||||||||||||||
9,502 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.18
Full Reel:
1,500
| 35V 2A 1.57V 10V~30V DC SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | - | 10V~30V | 1 | 3.75kV | 40kV/us | 1.57V | 2A | 500ns | - | 500ns | 35V | -40℃~+125℃ | 40mW | - | 5mA | - | - | Under-voltage lockout | ||||||||||||||||||
11,145 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.78
Full Reel:
1,000
| 10mA 1.38V 2.7V~5.5V DC SO-8 Logic Output Optoisolators RoHS | SO-8 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 1 | 7.5kV | 20kV/us | 1.38V | 10mA | 100ns | - | 100ns | - | -40℃~+105℃ | 22mW | - | 8mA | - | - | - | ||||||||||||||||||
12,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.85
Full Reel:
1,500
| 50mA 5V 1.5V DC SO-8 Logic Output Optoisolators RoHS | SO-8 | Tape & Reel (TR) |
-
| DC | - | 2.7V~3.6V;4.5V~5.5V | 1 | 3.75kV | 25kV/us | 1.5V | 50mA | 75ns | 5V | 100ns | - | -40℃~+85℃ | 85mW | - | 5mA | - | 20mA | Output enable control;Open-collector output | ||||||||||||||||||
16,043 In Stock |
| Ext. Price:
$0.28
| 50mA 1.4V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | - | 4.5V~5.5V | 1 | 5kV | 10kV/us | 1.4V | 50mA | 75ns | - | 75ns | - | -40℃~+85℃ | 100mW | - | 5mA | - | - | Output enable control | ||||||||||||||||||
15,256 In Stock |
| Ext. Price:
$0.5
Full Reel:
3,000
| 25mA 5V 1.55V 3V~20V DC SO-6 Logic Output Optoisolators RoHS | SO-6 | Tape & Reel (TR) |
-
| DC | - | 3V~20V | 1 | 3.75kV | 20kV/us | 1.55V | 25mA | 250ns | 5V | 250ns | - | -40℃~+125℃ | 40mW | - | 1.6mA | - | 10mA | - | ||||||||||||||||||
23,970 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.69
Full Reel:
3,000
| 6V 25mA 5V 1.61V 4.5V~5.5V DC SOIC-5-4.6mm Logic Output Optoisolators RoHS | SOIC-5-4.6mm | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 1 | 3.75kV | 15kV/us | 1.61V | 25mA | 60ns | 5V | 60ns | 6V | -40℃~+125℃ | 80mW | - | 5mA | - | 25mA | Open-collector output | ||||||||||||||||||
13,921 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.04
Full Reel:
1,000
| 2.5A 5V 1.8V 15V~30V DC SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | - | 15V~30V | 1 | 3.75kV | 35kV/us | 1.8V | 2.5A | 500ns | 5V | 500ns | - | -40℃~+100℃ | 295mW | - | 5mA | - | 16mA | Under-voltage lockout | ||||||||||||||||||
29,524 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.86
Full Reel:
1,000
| 13mA 5V 1.45V 4.5V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 1 | 5kV | 10kV/us | 1.45V | 13mA | 75ns | 5V | 75ns | - | -40℃~+85℃ | 100mW | - | 20mA | - | - | Output enable control;Open-collector output | ||||||||||||||||||
9,795 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.52
Full Reel:
1,000
| 50mA 5V 1.5V 4.5V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 2 | 3.75kV | 10kV/us | 1.5V | 50mA | 75ns | 5V | 75ns | - | -40℃~+85℃ | - | - | 5mA | - | 15mA | Output enable control;Open-collector output | ||||||||||||||||||
11,253 In Stock |
| Ext. Price:
$1.5
Full Reel:
1,000
| 50mA 5V 1.5V 4.5V~5.5V DC SMD-8P Logic Output Optoisolators RoHS | SMD-8P | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 2 | 3.75kV | 25kV/us | 1.5V | 50mA | 75ns | 5V | 75ns | - | -40℃~+85℃ | 600mW | - | 5mA | - | 15mA | Output enable control;Open-collector output | ||||||||||||||||||
25,975 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.63
Full Reel:
1,500
| 2.5A 5V 1.55V 15V~30V SOP-6-300mil Logic Output Optoisolators RoHS | SOP-6-300mil | Tape & Reel (TR) |
-
| - | MOSFET;IGBT | 15V~30V | 1 | 5kV | 20kV/us | 1.55V | 2.5A | 200ns | 5V | 200ns | - | -40℃~+110℃ | 160mW | 15ns | - | 8ns | - | Under-voltage lockout with hysteresis | ||||||||||||||||||
14,968 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.85
Full Reel:
3,000
| 50mA 1.55V 4.5V~30V DC SO-5 Logic Output Optoisolators RoHS | SO-5 | Tape & Reel (TR) |
-
| DC | - | 4.5V~30V | 1 | 3.75kV | 50kV/us | 1.55V | 50mA | 120ns | - | 120ns | - | -40℃~+110℃ | 100mW | - | 1.6mA | - | - | - | ||||||||||||||||||
23,597 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
1,500
| 600mA 1.57V 10V~30V DC SOIC-6-300mil Logic Output Optoisolators RoHS | SOIC-6-300mil | Tape & Reel (TR) |
-
| DC | - | 10V~30V | 1 | 5kV | 25kV/us | 1.57V | 600mA | 500ns | - | 500ns | - | -40℃~+110℃ | 80mW | - | 5mA | - | - | Under-voltage lockout | ||||||||||||||||||
15,000 In Stock |
| Ext. Price:
$1.08
| 2.5A 5V 1.6V 15V~30V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | - | 15V~30V | 1 | 3.75kV | 15kV/us | 1.6V | 2.5A | 500ns | 5V | 500ns | - | -40℃~+100℃ | 260mW | - | 5mA | - | - | Under-voltage lockout | ||||||||||||||||||
8,999 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.21
Full Reel:
1,500
| 50mA 5V 1.4V 4.5V~5.5V DC SO-8-150mil Logic Output Optoisolators RoHS | SO-8-150mil | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 1 | 3.75kV | 15kV/us | 1.4V | 50mA | 25ns | 5V | 20ns | - | -40℃~+85℃ | 85mW | - | 5mA | - | - | Output enable control;Open-collector output | ||||||||||||||||||
22,589 In Stock |
| Ext. Price:
$0.48
| 16V 50mA 6V 1.2V 3V~15V DC DIP-6 Logic Output Optoisolators RoHS | DIP-6 | Tube-packed |
-
| DC | - | 3V~15V | 1 | 4.17kV | - | 1.2V | 50mA | 4us | 6V | 4us | 16V | -40℃~+85℃ | 250mW | - | 1.6mA | - | 30mA | Built-in Schmitt trigger;Open-collector output | ||||||||||||||||||
Showing of 1,928
Go to Page