Logic Output Optoisolators
Results:
7
from search:
PH-2A-RD
Reset All
Results:
0
of
7
Showing of 7
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Input threshold current | Forward Current(If) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Input threshold current | Forward Current(If) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 9,429 In Stock |
| Ext. Price:
$1.04
| 10V~30V DC 35V 2A 1.57V 6V DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | 10V~30V | 1 | 3.75kV | 40kV/us | 1.57V | 2A | 500ns | 6V | 500ns | 35V | -40℃~+125℃ | 40mW | 5mA | 10mA | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 4,582 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.17
Full Reel:
1,500
| 10V~30V DC 35V 2A 1.57V SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | 10V~30V | 1 | 3.75kV | 40kV/us | 1.57V | 2A | 500ns | - | 500ns | 35V | -40℃~+125℃ | 40mW | 5mA | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$4.18
| 15V~30V DC 2A 1.8V SDIP-6 Logic Output Optoisolators RoHS | SDIP-6 | Bag-packed |
-
| DC | 15V~30V | 1 | 5kV | 25kV/us | 1.8V | 2A | 250ns | - | 250ns | - | -40℃~+110℃ | 300mW | 5mA | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$3.71
| 15V~30V DC 1.56V 2A DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | 15V~30V | 1 | 5kV | 50kV/us | 1.56V | 2A | 175ns | - | 175ns | - | -40℃~+125℃ | 250mW | 4mA | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$1.13
| 15V~30V DC 1.55V 2A SOIC-6-300mil Logic Output Optoisolators RoHS | SOIC-6-300mil | Tube-packed |
-
| DC | 15V~30V | 1 | 5kV | 30kV/us | 1.55V | 2A | 200ns | - | 200ns | - | -40℃~+110℃ | - | 5mA | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$1.29
| 15V~30V DC 35V 1.55V 2A SO-6 Logic Output Optoisolators RoHS | SO-6 | Tube-packed |
-
| DC | 15V~30V | 1 | 5kV | 30kV/us | 1.55V | 2A | 200ns | - | 200ns | 35V | -40℃~+110℃ | - | 5mA | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$1.86
Full Reel:
1,500
| 10V~30V DC 35V 2A 1.57V SMD-8P Logic Output Optoisolators RoHS | SMD-8P | Tape & Reel (TR) |
-
| DC | 10V~30V | 1 | 3.75kV | 40kV/us | 1.57V | 2A | 500ns | - | 500ns | 35V | -40℃~+125℃ | - | 5mA | - | ||||||||||||||||||
Showing of 7