Logic Output Optoisolators
Results:
2
from search:
304 3110 400 50
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | High Level Delay Time | Low Level Delay Time | Load Voltage | Operating Temperature | Input threshold current | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | High Level Delay Time | Low Level Delay Time | Load Voltage | Operating Temperature | Input threshold current | Features | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$1.03
| 30V 15mA 1.7V 4.5V~30V DC SO-6,5LEAD Logic Output Optoisolators RoHS | SO-6,5LEAD | Tube-packed |
-
| DC | 4.5V~30V | 1 | 3.75kV | 20kV/us | 1.7V | 15mA | - | - | 30V | -40℃~+125℃ | 5mA | Open-collector output | |||||||||||||||
0 In Stock |
| Ext. Price:
$3.86
Full Reel:
3,000
| 4mA 1.9V 4.5V~20V DC SO-6,5LEAD Logic Output Optoisolators RoHS | SO-6,5LEAD | Tape & Reel (TR) |
-
| DC | 4.5V~20V | 1 | 3.75kV | 15kV/us | 1.9V | 4mA | 400ns | 550ns | - | -40℃~+125℃ | 5mA | Open-collector output | |||||||||||||||
Showing of 2