Full Half-Bridge (H Bridge) Drivers
Results:
6
from search:
igbt
Reset All
Results:
0
of
6
Showing of 6
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Driven Configuration | Input Voltage | Load Type | Number of Drivers | Current - Output Low(IOL) | Operating Temperature | Current - Output High(IOH) | Quiescent Current | Rise Time | Fall Time | Propagation Delay tpLH | Features | Input Logic Level - High | Input Logic Level - Low |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Driven Configuration | Input Voltage | Load Type | Number of Drivers | Current - Output Low(IOL) | Operating Temperature | Current - Output High(IOH) | Quiescent Current | Rise Time | Fall Time | Propagation Delay tpLH | Features | Input Logic Level - High | Input Logic Level - Low | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$2
Full Reel:
2,500
| Half-Bridge MOSFET 600mA 290mA IGBT 30ns 2 70ns SOIC-8 Full Half-Bridge (H Bridge) Drivers RoHS | SOIC-8 | Tape & Reel (TR) |
-
| Half-Bridge | 10V~20V | MOSFET;IGBT | 2 | 600mA | -40℃~+125℃@(Ta) | 290mA | - | 70ns | 30ns | 150ns;160ns | Under Voltage Protection | - | - | ||||||||||||||||||
15 In Stock |
| Ext. Price:
$10.9
| 15A 1 15A MOSFET IGBT BSSOP-32-300mil Full Half-Bridge (H Bridge) Drivers RoHS | BSSOP-32-300mil | Tube-packed |
-
| - | 9.3V~25V | IGBT;MOSFET | 1 | 15A | -40℃~+150℃ | 15A | 8mA | - | - | - | Under Voltage Protection;Over Voltage Protection;Over Current Protection;Over Temperature Protection | - | - | ||||||||||||||||||
44 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.76
Full Reel:
2,500
| Half-Bridge MOSFET 3A 10ns 10ns IGBT 2 SOIC-16 Full Half-Bridge (H Bridge) Drivers RoHS | SOIC-16 | Tape & Reel (TR) |
-
| Half-Bridge | 10V~22V | MOSFET;IGBT | 2 | 3A | -40℃~+125℃ | - | 355uA | 10ns | 10ns | 55ns;155ns | Under Voltage Protection | 2.1V | 1.6V | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$1.44
| TSSOP-8 Full Half-Bridge (H Bridge) Drivers RoHS | TSSOP-8 | Bag-packed |
-
| - | 4.5V~20V | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$3.88
| Full-Bridge IGBT Full Half-Bridge (H Bridge) Drivers RoHS | - | Bag-packed |
-
| Full-Bridge | 6V~20V | IGBT | - | - | -40℃~+150℃ | - | - | - | - | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$1.99
| Half-Bridge MOSFET 10ns 10ns IGBT HSOP-16 Full Half-Bridge (H Bridge) Drivers RoHS | HSOP-16 | Bag-packed |
-
| Half-Bridge | 7V~18V | MOSFET;IGBT | - | - | -40℃~+105℃ | - | - | 10ns | 10ns | - | - | - | - | ||||||||||||||||||
Showing of 6