Nexperia

Nexperia is a dedicated global leader in discretes, logic and MOSFET devices. Formerly a part of NXP Standard Products, Nexperia is focused on efficiency, producing consistently reliable semiconductor components at high volume. The company’s extensive portfolio meets the stringent standards set by the automotive industry. Industry-leading small packages, produced in Nexperia’s manufacturing facilities, combine power and thermal efficiency with best-in-class quality levels.

Circuit Protection

Discrete Semiconductors

RF and Wireless

Featured Products

Nexperia BAV99,215
BAV99,215
Learn More
Nexperia BAT54C,215
BAT54C,215
Learn More
Nexperia 74HC595D,118
74HC595D,118
Learn More
Nexperia 74HC165D,653
74HC165D,653
Learn More
Nexperia BAT54S,215
BAT54S,215
Learn More
Nexperia 74HC14D,653
74HC14D,653
Learn More
Nexperia PESD1CAN,215
PESD1CAN,215
Learn More
Nexperia 74HC245PW,118
74HC245PW,118
Learn More
Nexperia PESD5V0S1BA,115
PESD5V0S1BA,115
Learn More
Nexperia PMBT3904,215
PMBT3904,215
Learn More

Related Resources

Nexperia Launches Industry-Leading 1200V SiC MOSFE
Nexperia recently announced that the company has launched an industry-leading 1200V Silicon Carbide (SiC) MOSFET
Nexperia BAV99,215
100V Dual 1.25V@150mA 4ns 215mA SOT-23 Switching Diode ROHS
Nexperia BAT54C,215
30V Dual Common Cathode 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Nexperia 74HC595D,118
8 2V~6V 1 串行至串行或并行 SOIC-16 Shifting Register ROHS
Nexperia 74HC165D,653
8 2V~6V 1 ParallelorSerialtoSerial SOIC-16 Shifting Register ROHS
Nexperia BAT54S,215
30V Dual 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Nexperia 74HC14D,653
Schmitt Trigger 6 21ns@6V,50pF 2uA 2V~6V SOIC-14 Inverters ROHS
Nexperia PESD1CAN,215
3A 70V 200W 25.4V Bi-Directional 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS
Nexperia 74HC245PW,118
7.8mA 8 2V~6V 7.8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Nexperia PESD5V0S1BA,115
12A 130W 14V 5.5V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS
Nexperia PMBT3904,215
40V 250mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS

Nexperia Applications

Automotive
Industrial and Power
Computing
Consumer
Mobile
Wearables Industries
Register to Get More Benefits