LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUYA PY32F002AA15M6TU product image
  • PY32F002AA15M6TU thumbnail 1
  • PY32F002AA15M6TU thumbnail 2
  • PY32F002AA15M6TU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUYA PY32F002AA15M6TURoHS

Manufacturer
PUYAAsian Brands
MPN
PY32F002AA15M6TU
LCSC Part #
C5292058
Packaging
ESSOP-10
Customer #
Key Attributes
32-bit ARM Cortex-M0+ microcontroller
Datasheetpdf iconPUYA PY32F002AA15M6TU
In-Stock: 16,870
16,870 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4057$ 2.03
50+$ 0.324$ 16.20
200+$ 0.2713$ 54.26
500+$ 0.2276$ 113.80
2,500+$ 0.2082$ 520.50
5,000+$ 0.1965$ 982.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerPUYA
PackagingESSOP-10
DAC (Bit)-
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size20KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in+External
Number of I/O8

Introduction

AI Translation

PY32F002A series microcontrollers adopt a high-performance 32-bit ARM Cortex-M0+ core, which is a MCU with a wide voltage operating range. It embeds up to 20Kbytes of flash and 3Kbytes of SRAM memory, with a maximum operating frequency of 24MHz. It includes multiple products with various package types. The chip integrates multiple communication peripherals such as I2C, SPI, and USART, a 12-bit ADC, and multiple timers.

The operating temperature range of the PY32F002A series microcontrollers is -40℃ to 85℃, and the operating voltage range is 1.7V to 5.5V. The chip provides sleep and stop low-power operating modes, which can meet different low-power applications.

The PY32F002A series microcontrollers are suitable for a variety of application scenarios, such as controllers, handheld devices, PC peripherals, game and GPS platforms, and industrial applications.

Features

AI Translation
  • 32-bit ARM Cortex - M0+
  • Up to 24MHz operating frequency
  • Maximum 20Kbytes flash memory
  • Maximum 3Kbytes SRAM
  • Internal 8/24MHz RC oscillator (HSI)
  • Internal 32.768KHz RC oscillator (LSI)
  • 4~24MHz crystal oscillator (HSE)
  • Operating voltage: 1.7V~5.5V
  • Low-power modes: Sleep and Stop
  • Power-on/power-down reset (POR/PDR)
  • Brown-out detection reset (BOR)
  • Up to 18 I/O, all can be used as external interrupts
  • Drive current: 8mA
  • 1 x 12-bit ADC
  • Support up to 9 external input channels
  • Input voltage conversion range: 0~VCC
  • 1 16-bit advanced control timer (TIM1)
  • 1 basic timer (TIM16)
  • 1 low-power timer (LPTIM), supports wake-up from stop mode
  • 1 independent watchdog timer (IWDT)
  • 1 SysTick timer
  • 1 serial peripheral interface (SPI)
  • 1 universal synchronous/asynchronous receiver/transmitter (USART), supports automatic baud rate detection
  • 1 I2C interface, supports standard mode (100kHz), fast mode (400kHz), supports 7-bit addressing mode
  • Hardware CRC-32 module
  • 2 comparators
  • Unique UID
  • Serial single-wire debugging (SWD)
  • Operating temperature: -40~85℃

Applications

AI Translation
  • Controllers
  • Handheld devices
  • PC peripherals
  • Game and GPS platforms
  • Industrial applications