LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT3373AI-1B2-30NE614.400000Y product image
실제 제품과 다를 수 있음

SiTime SIT3373AI-1B2-30NE614.400000Y

제조업체
제조사 품번
SIT3373AI-1B2-30NE614.400000Y
LCSC 번호
C985282
포장
SMD3225-6P
고객 번호
주요 제원
614.4MHz SMD3225-6P Oscillators
데이터시트pdf iconSiTime SIT3373AI-1B2-30NE614.400000Y
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 14.8297$ 14.83
200+$ 5.7387$ 1147.74
500+$ 5.538$ 2769.00
1,000+$ 5.4377$ 5437.70
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD3225-6P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVPECL
Frequency614.4MHz
Voltage - Supply3V

개요

AI 번역

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

주요 특징

AI 번역
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

응용 분야

AI 번역
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

대체 부품

MPN제조사포장재고단가
SIT3373AI-1B2-30NC614.400000YSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NB614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NE614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NC614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NH614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NU614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NY614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NZ614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NG614.400000SiTimeSMD3225-6P0$ 14.4365
SIT3373AI-1B2-30NX614.400000SiTimeSMD3225-6P0$ 14.4304
SIT3373AI-1B2-30NG614.400000YSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NH614.400000XSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NH614.400000TSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NU614.400000YSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NB614.400000TSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NX614.400000XSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NX614.400000TSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NC614.400000TSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NC614.400000XSiTimeSMD3225-6P0$ 14.8297
SIT3373AI-1B2-30NZ614.400000XSiTimeSMD3225-6P0$ 14.8297