LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F2370IRHAT product image
  • MSP430F2370IRHAT thumbnail 1
  • MSP430F2370IRHAT thumbnail 2
  • MSP430F2370IRHAT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F2370IRHATRoHS

Manufacturer
MPN
MSP430F2370IRHAT
LCSC Part #
C83802
Packaging
VQFN-40-EP(6x6)
Customer #
Key Attributes
32KB flash, 2KB SRAM, comparator, I2C/SPI/UART, and hardware multiplier 16MHz MCU
Datasheetpdf iconTI MSP430F2370IRHAT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.435$ 6.44
10+$ 6.2781$ 62.78
30+$ 6.173$ 185.19
100+$ 6.0679$ 606.79
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O32

Introduction

AI Translation

The Texas Instruments MSP430™ family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F23x0 series is an ultra-low-power microcontroller with two built-in 16-bit timers, one universal serial communication interface (USCI), a versatile analog comparator, and 32 I/O pins.

Features

AI Translation
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption
    • Active Mode: 270 µA at 1 MHz, 2.2 V
    • Standby Mode: 0.7 µA
    • Off Mode (RAM Retention): 0.1 µA
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1%
    • Internal Very-Low-Power Low-Frequency (LF) Oscillator 32-kHz Crystal
    • High-Frequency (HF) Crystal up to 16 MHz
    • Resonator
    • External Digital Clock Source
    • External Resistor
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_B With Three Capture/Compare Registers
  • On-Chip Comparator for Analog Signal Compare Function or Slope Analog-to-Digital (A/D) Conversion
  • Universal Serial Communication Interface
    • Enhanced UART Supporting Auto Baudrate Detection (LIN)
    • IrDA Encoder and Decoder
    • Synchronous SPI
    • I2C
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • Bootstrap Loader
  • On-Chip Emulation Module

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MSP430F2370IRHARTIVQFN-40-EP(6x6)106$ 8.3084
MSP430F2370TRHARTIVQFN-40-EP(6x6)5$ 6.7519
MSP430G2744IRHA40TTIVQFN-40-EP(6x6)20$ 2.6969
MSP430F2272IRHARTIVQFN-40-EP(6x6)10$ 7.4061
MSP430G2755IRHA40TTIVQFN-40-EP(6x6)10$ 6.1232
MSP430G2855IRHA40RTIVQFN-40-EP(6x6)10$ 4.9172
MSP430G2955IRHA40RTIVQFN-40-EP(6x6)50$ 3.1725
MSP430F2274TRHARTIVQFN-40-EP(6x6)1,632$ 4.4611
MSP430G2855IRHA40TTIVQFN-40-EP(6x6)0$ 6.8651
MSP430G2955IRHA40TTIVQFN-40-EP(6x6)0$ 6.7002