Ceaiya CMPI0518-1R5M
| Manufacturer | CeaiyaAsian Brands |
| MPN | CMPI0518-1R5M |
| LCSC Part # | C7588905 |
| Packaging | SMD,5.5x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 7.5A 26mΩ SMD,5.5x5.2mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.5A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1298$ 0.1169 | $ 0.58 |
| 50+ | $ 0.1025$ 0.0923 | $ 4.62 |
| 150+ | $ 0.0889$ 0.0801 | $ 12.02 |
| 500+ | $ 0.0786$ 0.0708 | $ 35.40 |
| 2,000+ | $ 0.0704$ 0.0634 | $ 126.80 |
| 4,000+ | $ 0.0663$ 0.0597 | $ 238.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.5A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMPI1040-1R5M | Ceaiya | SMD,11.5x10mm | 200 | $0.1897 $0.2107 | ||
| CMPI0630-1R5M | Ceaiya | SMD,7.1x6.6mm | 380 | $0.0823 $0.0894 | ||
| CMPI0530-1R5M | Ceaiya | SMD,5.5x5.2mm | 0 | $0.0951 $0.1056 |



