LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches S3AWB product image
Images for reference only

NKK Switches S3AWBRoHS

Manufacturer
MPN
S3AWB
LCSC Part #
C7309167
Packaging
-
Customer #
Key Attributes
30V 125V SPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconNKK Switches S3AWB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.8136$ 25.81
200+$ 10.2998$ 2059.96
500+$ 9.9553$ 4977.65
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNKK Switches
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Operating Temperature-30℃~+70℃
CircuitSPDT
Mounting TypeThrough Hole
Termination StylePC Pin

Introduction

AI Translation

The S Series double-sealed waterproof toggle switches achieve IP68 protection rating. Electrical ratings (resistive load) power levels are shown in the table below. Contact resistance is 10 mΩ max, insulation resistance is 1000 MΩ min (500V DC), and dielectric strength is 2000V AC min for 1 minute. Regarding mechanical life, S1AWB, S2AWB, S3AWB, S6AWB, S7AWB, and S21AWB are rated for a minimum of 50,000 operations; S5AWB, S8AWB, S25AWB, and S28AWB for a minimum of 30,000 operations; electrical life is a minimum of 25,000 operations. Operating temperature range is -30°C to +70°C (-22°F to +158°F). Sealing is achieved via a dust cover at the base of the lever and O-rings on both the inside and outside of the bushing, providing IP68 protection per IEC60529 (dustproof and protected against the effects of temporary immersion). For soldering, hand soldering is performed at 390°C for 4 seconds, for 2 cycles. Waterproofing test conditions: the switch is submerged 5 cm below the water surface (see diagram) and actuated 50 times at a rate of 50–60 cycles per minute; the switch is then submerged 1.5 m below the water surface and held for 30 minutes, after which the actuation test is repeated. Final insulation resistance and voltage ratings remain within specified values, and no water has entered the switch or mounting panel.

Features

AI Translation
  • Dual protection with internal O-ring and external rubber gasket, achieving IP68 rating per IEC 60529 (dustproof and submersible in 1.5m of water for up to 30 minutes).
  • Waterproof/dustproof boot at the base of the toggle switch provides additional panel-sealing protection in humid environments.
  • Fluid-driven mechanism delivers a smooth, solid actuation feel.
  • Sleek design combines functionality with a polished chrome actuator and waterproof/dustproof boot.
  • Superior quality and structural design prevent foreign matter ingress that could affect lever operation.
  • The dual-seal waterproof S toggle switch is designed as a panel-seal switch and is not intended for underwater use.

Applications

AI Translation
  • Building equipment
  • Hotels and restaurants
  • Transportation
  • Marine equipment (Salt fog tested per Mil-STD-810G Method 509.5)