GeneSiC Semiconductor MBRT30035R
| Manufacturer | |
| MPN | MBRT30035R |
| LCSC Part # | C6987393 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 300A 35V 750mV@150A Diode Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 35V | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Voltage - Forward(Vf@If) | 750mV@150A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 35V | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Voltage - Forward(Vf@If) | 750mV@150A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge capability
- Models with repetitive peak reverse voltage (VRRM) from 20V to 40V
- Isolated package
- Electrically insulated base plate
- Insensitive to ESD
- Triple tower package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 248.1613 | $ 248.16 |
| 200+ | $ 99.0179 | $ 19803.58 |
| 480+ | $ 95.71 | $ 45940.80 |
| 1,000+ | $ 94.0752 | $ 94075.20 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 35V | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Voltage - Forward(Vf@If) | 750mV@150A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 35V | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Voltage - Forward(Vf@If) | 750mV@150A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High surge capability
- Models with repetitive peak reverse voltage (VRRM) from 20V to 40V
- Isolated package
- Electrically insulated base plate
- Insensitive to ESD
- Triple tower package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

