muRata LQP03TG3N2C02D
| Manufacturer | |
| MPN | LQP03TG3N2C02D |
| LCSC Part # | C6980455 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.2nH 400mA 320mΩ 0201 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 400mA | |
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 9.5GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 9.5GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0245 | $ 0.02 |
| 200+ | $ 0.0098 | $ 1.96 |
| 500+ | $ 0.0095 | $ 4.75 |
| 1,000+ | $ 0.0093 | $ 9.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 400mA | |
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 9.5GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 9.5GHz | |
| DC Resistance(DCR) | 320mΩ | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WLCM0603TGB3N2TB | Walsin | 0201 | 0 | $ 0.0052 | ||
| WLCM0603TGC3N2TB | Walsin | 0201 | 0 | $ 0.0052 | ||
| LQP03TG3N2B02D | muRata | 0201 | 0 | $ 0.0192 | ||
| WLCM0603Z0S3N2TB | Walsin | 0201 | 0 | $ 0.0097 | ||
| WLCM0603Z0C3N2TB | Walsin | 0201 | 0 | $ 0.0128 | ||
| WLCM0603Z0B3N2TB | Walsin | 0201 | 0 | $ 0.0169 | ||
| LQP03TQ3N2C02D | muRata | 0201 | 0 | $ 0.0141 | ||
| LQP03TQ3N2B02D | muRata | 0201 | 0 | $ 0.0419 | ||
| ATFC-0201HQ-3N2B-T | ABRACON | 0201 | 0 | $ 0.0717 | ||
| ASCQ000603033N2B00 | Chilisin | 0201 | 0 | $ 0.0469 |

